Stanley Flat Safety Knife Blade, 100 per Package

Номер на артикул на RS: 494-105Марка: Stanley№ по каталога на производителя: 1-11-921
brand-logo

Технически документи

Спецификации

Brand

Stanley

Blade Shape

Flat

Blade Type

Safety Knife Blade

Number of Pieces

100

Страна на произход

United Kingdom

Детайли за продукта

Stanley General Purpose Fixed Blade Knife Blade, 1 Blade Segments

The Stanley 1992 heavy duty trimming blade is strong and reliable designed to cut through materials safely and with ease. The Stanley 1992 blade is designed with a unique feature for specific applications. These long-lasting replacement trimming blades fit most standard utility knives and are constructed from high grade carbon alloy steel, ensuring they can cut through the toughest material with ease. Due to S3 technology used to create the item, the blade will stay stronger and sharper for longer. Trimming knifes and safety blades have a superior edge hardening for longer tool life and sharper edge.

Features and Benefits:

• Original heavy duty, general purpose blade
• Ideal for cutting and trimming
• Unique feature for specific applications
• Constructed with high grade carbon alloy steel
• Blades stay stronger and sharper for longer due to S3 technology
• Can be used with almost all Stanley type knives
• Length: 62mm
• Thickness: 0.61mm

Typical Applications

Safety knife blades are commonly used in industries that require an ergonomic and safe way to cut through materials. These industries include:

•Retail,
•Food industry,
•Construction,
•Medical rescue teams
•Warehousing
•Automotive industry
•Factory production

FAQs:
What Stanley Knife can the blades be used with?
Can be used with all Stanley standard knives.

What types of blades are there?
There are a range of blades varying from light to heavy, depending on the relevant application. Stanley blades have a sharp edge and are hard wearing, ideal for general cutting. There are also retractable and precision blades available among others.

What materials are suitable?
Heavy duty blades are more suitable for cutting materials that require a stronger and stiffer blade such as vinyl and carpet.

What is S3 technology?
S3 technology refers to the high quality cutting process of the blades, allowing them to stay sharper and stronger for longer.

Може да се интересувате от
1992 ASB FLOORING Blades (10)
P.O.A.1 Box of 10 (ex VAT)
Facom Flat Safety Knife Blade, 10 per Package
€ 4,491 Lot of 10 (ex VAT)

€ 35,57

€ 35,57 1 Pack of 100 (ex VAT)

Stanley Flat Safety Knife Blade, 100 per Package

€ 35,57

€ 35,57 1 Pack of 100 (ex VAT)

Stanley Flat Safety Knife Blade, 100 per Package

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
1992 ASB FLOORING Blades (10)
P.O.A.1 Box of 10 (ex VAT)
Facom Flat Safety Knife Blade, 10 per Package
€ 4,491 Lot of 10 (ex VAT)

Технически документи

Спецификации

Brand

Stanley

Blade Shape

Flat

Blade Type

Safety Knife Blade

Number of Pieces

100

Страна на произход

United Kingdom

Детайли за продукта

Stanley General Purpose Fixed Blade Knife Blade, 1 Blade Segments

The Stanley 1992 heavy duty trimming blade is strong and reliable designed to cut through materials safely and with ease. The Stanley 1992 blade is designed with a unique feature for specific applications. These long-lasting replacement trimming blades fit most standard utility knives and are constructed from high grade carbon alloy steel, ensuring they can cut through the toughest material with ease. Due to S3 technology used to create the item, the blade will stay stronger and sharper for longer. Trimming knifes and safety blades have a superior edge hardening for longer tool life and sharper edge.

Features and Benefits:

• Original heavy duty, general purpose blade
• Ideal for cutting and trimming
• Unique feature for specific applications
• Constructed with high grade carbon alloy steel
• Blades stay stronger and sharper for longer due to S3 technology
• Can be used with almost all Stanley type knives
• Length: 62mm
• Thickness: 0.61mm

Typical Applications

Safety knife blades are commonly used in industries that require an ergonomic and safe way to cut through materials. These industries include:

•Retail,
•Food industry,
•Construction,
•Medical rescue teams
•Warehousing
•Automotive industry
•Factory production

FAQs:
What Stanley Knife can the blades be used with?
Can be used with all Stanley standard knives.

What types of blades are there?
There are a range of blades varying from light to heavy, depending on the relevant application. Stanley blades have a sharp edge and are hard wearing, ideal for general cutting. There are also retractable and precision blades available among others.

What materials are suitable?
Heavy duty blades are more suitable for cutting materials that require a stronger and stiffer blade such as vinyl and carpet.

What is S3 technology?
S3 technology refers to the high quality cutting process of the blades, allowing them to stay sharper and stronger for longer.

Може да се интересувате от
1992 ASB FLOORING Blades (10)
P.O.A.1 Box of 10 (ex VAT)
Facom Flat Safety Knife Blade, 10 per Package
€ 4,491 Lot of 10 (ex VAT)