Технически документи
Спецификации
Brand
StanleyStaple Leg Length
8 → 12mm
Supported Cable Size
12mm
Страна на произход
Taiwan, Province Of China
Детайли за продукта
STANLEY FATMAX® SHARPSHOOTER PHT150 HAMMER TACKER
Introducing an excellent quality Hammer Tacker PHT150 SharpShooter from Stanley FatMax. This professional hammer tacker features comfortable, over-moulded grip for a safe and firm grip. This hammer tacker is equipped with an anti-jam mechanism and fits 2 sticks of staples to reduce reload time. This professional tool has been made from high-quality steel for maximum durability and safety of use. Stanley FatMax 0-PHT150 is an ideal tool for carpeting, roofing, insulation, underlay and felting.
Features and Benefits:
A compact, heavy-duty hammer tacker with steel housing for added durability and long-lasting usability
Designed to withstand thick, rugged materials and suitable for applications such as carpeting, insulation, felting and plastic wrapping
Steel body construction for maximum durability
Fits 2 sticks of staples to reduce re-load times
An anti-jam mechanism for continuous use and reliable operation
Full -Rubber, over-moulded handle for added comfort, shock absorbing, safety and prolonged usability
Typical Applications:
Manual Nail and Staple Guns are hand-held tools used to drive metal staples into a number of materials such as plastic, wood, masonry. These handy tools are suitable for a wide range of application including roofing, wiring, carpeting, upholstery etc. Staplers are typically used by:
Carpenters
Roof Installers
Gardeners
Plumbers
Electricians
Engineers
DIY enthusiasts
FAQs:
What staples & blades are suitable for this gun?
Type G-Staples:
8mm (1-TRA705T) - 7769967
10mm (1-TRA706T) - 7769961
12mm (1-TRA708-5T) - 7769951
Are staples included in the set?
No, staples are not included and have to be bought separately.
€ 52,41
€ 52,41 Всеки (ex VAT)
1
€ 52,41
€ 52,41 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
StanleyStaple Leg Length
8 → 12mm
Supported Cable Size
12mm
Страна на произход
Taiwan, Province Of China
Детайли за продукта
STANLEY FATMAX® SHARPSHOOTER PHT150 HAMMER TACKER
Introducing an excellent quality Hammer Tacker PHT150 SharpShooter from Stanley FatMax. This professional hammer tacker features comfortable, over-moulded grip for a safe and firm grip. This hammer tacker is equipped with an anti-jam mechanism and fits 2 sticks of staples to reduce reload time. This professional tool has been made from high-quality steel for maximum durability and safety of use. Stanley FatMax 0-PHT150 is an ideal tool for carpeting, roofing, insulation, underlay and felting.
Features and Benefits:
A compact, heavy-duty hammer tacker with steel housing for added durability and long-lasting usability
Designed to withstand thick, rugged materials and suitable for applications such as carpeting, insulation, felting and plastic wrapping
Steel body construction for maximum durability
Fits 2 sticks of staples to reduce re-load times
An anti-jam mechanism for continuous use and reliable operation
Full -Rubber, over-moulded handle for added comfort, shock absorbing, safety and prolonged usability
Typical Applications:
Manual Nail and Staple Guns are hand-held tools used to drive metal staples into a number of materials such as plastic, wood, masonry. These handy tools are suitable for a wide range of application including roofing, wiring, carpeting, upholstery etc. Staplers are typically used by:
Carpenters
Roof Installers
Gardeners
Plumbers
Electricians
Engineers
DIY enthusiasts
FAQs:
What staples & blades are suitable for this gun?
Type G-Staples:
8mm (1-TRA705T) - 7769967
10mm (1-TRA706T) - 7769961
12mm (1-TRA708-5T) - 7769951
Are staples included in the set?
No, staples are not included and have to be bought separately.