Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Stanley 450mm x 450mm Band Clamp

Номер на артикул на RS: 512-190Марка: Stanley№ по каталога на производителя: 0-83-100
brand-logo
Преглед на всички в Скоби

Технически документи

Спецификации

Brand

Stanley

Type

Band Clamp

Jaw Opening

450mm

Jaw Depth

450mm

Страна на произход

China

Детайли за продукта

Stanley Bailey® Band Clamp

These band clamps (also known as strap clamps) from Stanley have been designed to hold circular, square or irregularly shaped objects such as frames and chairs. The hand tool comes with a reinforced nylon strap which is used to hold and support a workpiece in place and corner blocks for supporting angled joints. The strap locks itself as it is tightened and therefore provides consistent tension for a firm grip on the item that is clamped.

The length of the strap indicates what size of workpiece is suited for that band clamp. The 0-83-100 model has a clamping capacity 450mm / 15 feet.

These band clamps are easy to use by simply placing each plastic corner piece to the corners of your workpiece then pull the fabric until it locks the clamp. The strap is designed to go around the whole workpiece.

Features and Benefits:

4.5m band length accommodates large or irregularly shaped objects
Bi-material, tri-lobular handle is comfortable and improves torque
Metal and reinforced nylon construction for strength and durability
Colour – yellow and black

Typical Applications:

Clamps (also known as a cramp) are tools designed to hold and secure two objects tightly together and to prevent unwanted movement while e.g. clamping/glueing, holding work for sawing/drilling and positioning work for fastening.

Clamps are widely used by:

• Carpenters
• Mechanics
• Plumbers
• Electricians
• Constructors
• Builders
• Architects

FAQs:

Are Band Clamps good for woodworking?
Yes, band clamps are great for picture framing and making and repairing furniture.

Информацията за складовите наличности временно не е налична.

€ 18,14

€ 18,14 Всеки (ex VAT)

Stanley 450mm x 450mm Band Clamp

€ 18,14

€ 18,14 Всеки (ex VAT)

Stanley 450mm x 450mm Band Clamp
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Stanley

Type

Band Clamp

Jaw Opening

450mm

Jaw Depth

450mm

Страна на произход

China

Детайли за продукта

Stanley Bailey® Band Clamp

These band clamps (also known as strap clamps) from Stanley have been designed to hold circular, square or irregularly shaped objects such as frames and chairs. The hand tool comes with a reinforced nylon strap which is used to hold and support a workpiece in place and corner blocks for supporting angled joints. The strap locks itself as it is tightened and therefore provides consistent tension for a firm grip on the item that is clamped.

The length of the strap indicates what size of workpiece is suited for that band clamp. The 0-83-100 model has a clamping capacity 450mm / 15 feet.

These band clamps are easy to use by simply placing each plastic corner piece to the corners of your workpiece then pull the fabric until it locks the clamp. The strap is designed to go around the whole workpiece.

Features and Benefits:

4.5m band length accommodates large or irregularly shaped objects
Bi-material, tri-lobular handle is comfortable and improves torque
Metal and reinforced nylon construction for strength and durability
Colour – yellow and black

Typical Applications:

Clamps (also known as a cramp) are tools designed to hold and secure two objects tightly together and to prevent unwanted movement while e.g. clamping/glueing, holding work for sawing/drilling and positioning work for fastening.

Clamps are widely used by:

• Carpenters
• Mechanics
• Plumbers
• Electricians
• Constructors
• Builders
• Architects

FAQs:

Are Band Clamps good for woodworking?
Yes, band clamps are great for picture framing and making and repairing furniture.