Технически документи
Спецификации
Brand
StanleyTip Type
Phillips, Pozidriv, Slotted
Tip Size
PH1, PH2, PZ1, PZ2, SL4.5, SL6
Drive Size
1/4 in
Drive Type
Hexagon
Number of Pieces
7
Handle Material
Bi-material
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Stanley Multibit Stubby Ratchet Screwdrivers
Ratcheting stubby multi-bit screwdriver which includes six chrome vanadium bits for durability and rust resistance
" hex bits
3-position ratcheting action: left, right, stop which allows to ratchet the driver or use it in a locked position
Magnetic bit holder
Internal bit storage helps to facilitate quick bit changes
€ 10,40
€ 10,40 Всеки (ex VAT)
1
€ 10,40
€ 10,40 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
StanleyTip Type
Phillips, Pozidriv, Slotted
Tip Size
PH1, PH2, PZ1, PZ2, SL4.5, SL6
Drive Size
1/4 in
Drive Type
Hexagon
Number of Pieces
7
Handle Material
Bi-material
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Stanley Multibit Stubby Ratchet Screwdrivers
Ratcheting stubby multi-bit screwdriver which includes six chrome vanadium bits for durability and rust resistance
" hex bits
3-position ratcheting action: left, right, stop which allows to ratchet the driver or use it in a locked position
Magnetic bit holder
Internal bit storage helps to facilitate quick bit changes