Технически документи
Спецификации
Brand
StanleyScrewdriver Type
Standard Screwdriver Set
Number of Pieces
7
Tip Type
Pozidriv; Slotted
Tip Size
Parallel: 3; 3.5 mm; Flared: 8; 5.5; Pozidriv: PZ0; PZ1; PZ2
Страна на произход
France
Детайли за продукта
Stanley FatMax 7 Piece Screwdriver Sets
Large Diameter Handle - for superior grip and torque application
Colour coded ends for easy identification
Handle moulded directly to the bar
Chrome vanadium bar
Smooth domed end for fast spinning action
€ 42,43
€ 42,43 Всеки (ex VAT)
1
€ 42,43
€ 42,43 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
StanleyScrewdriver Type
Standard Screwdriver Set
Number of Pieces
7
Tip Type
Pozidriv; Slotted
Tip Size
Parallel: 3; 3.5 mm; Flared: 8; 5.5; Pozidriv: PZ0; PZ1; PZ2
Страна на произход
France
Детайли за продукта
Stanley FatMax 7 Piece Screwdriver Sets
Large Diameter Handle - for superior grip and torque application
Colour coded ends for easy identification
Handle moulded directly to the bar
Chrome vanadium bar
Smooth domed end for fast spinning action