Stanley Slotted Screwdriver, 8 mm Tip, 150 mm Blade

Номер на артикул на RS: 125-2113Марка: Stanley№ по каталога на производителя: 0-65-137IMPA: 612186
brand-logo
Преглед на всички в Отвертки

Технически документи

Спецификации

Brand

Stanley

Screwdriver Type

Standard Screwdriver

Tip Type

Slotted

Tip Size

8 mm

Blade Length

150 mm

Blade Material

Steel

Blade Finish

Chrome Vanadium

Страна на произход

France

Детайли за продукта

Stanley FatMax Flared Screwdrivers

The FatMax cushion grip parallel tip screwdrivers offer maximum comfort & grip, to enable extra torque & less effort when driving screws. Each style is colour coded for immediate identification.

Features and Benefits

High grade steel bar allows for high torque & reduces the chance of tip breakage
Flared style handle with anti-slip soft grip for excellent comfort & grip
Pinched waist for detailed precision adjustment
Smooth domed end for spinning action, speed & comfort
Hex bolster bars available to apply extra torque via wrench

Информацията за складовите наличности временно не е налична.

€ 11,43

€ 11,43 Всеки (ex VAT)

Stanley Slotted Screwdriver, 8 mm Tip, 150 mm Blade

€ 11,43

€ 11,43 Всеки (ex VAT)

Stanley Slotted Screwdriver, 8 mm Tip, 150 mm Blade
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Stanley

Screwdriver Type

Standard Screwdriver

Tip Type

Slotted

Tip Size

8 mm

Blade Length

150 mm

Blade Material

Steel

Blade Finish

Chrome Vanadium

Страна на произход

France

Детайли за продукта

Stanley FatMax Flared Screwdrivers

The FatMax cushion grip parallel tip screwdrivers offer maximum comfort & grip, to enable extra torque & less effort when driving screws. Each style is colour coded for immediate identification.

Features and Benefits

High grade steel bar allows for high torque & reduces the chance of tip breakage
Flared style handle with anti-slip soft grip for excellent comfort & grip
Pinched waist for detailed precision adjustment
Smooth domed end for spinning action, speed & comfort
Hex bolster bars available to apply extra torque via wrench