Stanley Phillips Screwdriver, PH3 Tip, 150 mm Blade

Номер на артикул на RS: 125-2092Марка: Stanley№ по каталога на производителя: 0-64-949IMPA: 612196
brand-logo
Преглед на всички в Отвертки

Технически документи

Спецификации

Brand

Stanley

Screwdriver Type

Standard Screwdriver

Tip Type

Phillips

Tip Size

PH3

Blade Length

150 mm

Blade Material

High Grade Steel

Blade Finish

Chrome

Страна на произход

China

Детайли за продукта

Stanley Cushion Grip Philips Screwdrivers

The cushion grip Philips screwdrivers from Stanley have a large diameter handle to give you a comfortable grip and provides excellent torque. The screwdrivers have the details of the tips on the handle making them easy to identify.

Features and Benefits

Good resistance to corrosion
Soft grip handle
Large diameter handle
Domed end for fast spinning action
Hardened steel blade
Magnetic tips

Typical Applications

Use when you need a good torque for driving your wood screws

€ 7,22

€ 7,22 Всеки (ex VAT)

Stanley Phillips Screwdriver, PH3 Tip, 150 mm Blade

€ 7,22

€ 7,22 Всеки (ex VAT)

Stanley Phillips Screwdriver, PH3 Tip, 150 mm Blade

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

Stanley

Screwdriver Type

Standard Screwdriver

Tip Type

Phillips

Tip Size

PH3

Blade Length

150 mm

Blade Material

High Grade Steel

Blade Finish

Chrome

Страна на произход

China

Детайли за продукта

Stanley Cushion Grip Philips Screwdrivers

The cushion grip Philips screwdrivers from Stanley have a large diameter handle to give you a comfortable grip and provides excellent torque. The screwdrivers have the details of the tips on the handle making them easy to identify.

Features and Benefits

Good resistance to corrosion
Soft grip handle
Large diameter handle
Domed end for fast spinning action
Hardened steel blade
Magnetic tips

Typical Applications

Use when you need a good torque for driving your wood screws