Stanley HCS Wood Chisel, 18.0 mm Blade Width

Номер на артикул на RS: 317-276Марка: Stanley№ по каталога на производителя: 0-16-877IMPA: 613615
brand-logo
Преглед на всички в Длета

Технически документи

Спецификации

Brand

Stanley

Blade Width

18.0 mm

Blade Material

HCS

Number of Pieces

1

Chisel Type

Wood

Страна на произход

United Kingdom

Детайли за продукта

Staney FatMax™ Dynagrip™ Strike Cap Chisels

Introducing the Wood Chisel from Stanley FatMax. This excellent quality tool has been made of forged Chrome-Carbon for increased strength and features soft-grip CAB handle for comfort and precise control. The chisel has been designed with professional and extensive use in mind for the most demanding customers.

The chisel is also available as a part of the 3 Piece Steel Wood Chisel Set 776-9885

Features and Benefits:

• Ergonomic soft grip CAB handle for comfort and control
• Forged high Chrome-Carbon steel Blades for edge retention
• Full-length blade guard – for added safety
• Lacquered blade for corrosion protection
• Longer handle design for shock/shatter resistance in use
• Manufactured in Sheffield, England
• Pre-sharpened blade – ready for immediate use
• Specifically made for intensive use
• Steel strike cap – can be used with a steel hammer for increased striking efficiency

Typical Applications:

Chisels are tools designed for cutting or curving hard materials such as concrete, metal stone or wood. Chisels can be made chrome vanadium steel, forged steel, hardened steel, HCS, vanadium steel etc. according to their specific uses.

They are commonly used in:
• Woodworking
• Metalworking
• Stoneworking
• Precision cutting
• Demolition

FAQs:

Is this chisel hardened?

Yes, this excellent quality chisel has been forged for increased safety of use and long life operation.

Do you stock stones for sharpening chisels?

Yes, we do stock Sharpening Stones that can be used for many applications, including sharpening chisels.

Може да се интересувате от
Stanley HCS Wood Chisel, 12 mm Blade Width
P.O.A.Всеки (ex VAT)
Bevel edged wood chisel,5/8in blade
P.O.A.Всеки (ex VAT)
Bevel edged wood chisel,3/4in blade
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 15,37

€ 15,37 Всеки (ex VAT)

Stanley HCS Wood Chisel, 18.0 mm Blade Width

€ 15,37

€ 15,37 Всеки (ex VAT)

Stanley HCS Wood Chisel, 18.0 mm Blade Width
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Stanley HCS Wood Chisel, 12 mm Blade Width
P.O.A.Всеки (ex VAT)
Bevel edged wood chisel,5/8in blade
P.O.A.Всеки (ex VAT)
Bevel edged wood chisel,3/4in blade
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

Stanley

Blade Width

18.0 mm

Blade Material

HCS

Number of Pieces

1

Chisel Type

Wood

Страна на произход

United Kingdom

Детайли за продукта

Staney FatMax™ Dynagrip™ Strike Cap Chisels

Introducing the Wood Chisel from Stanley FatMax. This excellent quality tool has been made of forged Chrome-Carbon for increased strength and features soft-grip CAB handle for comfort and precise control. The chisel has been designed with professional and extensive use in mind for the most demanding customers.

The chisel is also available as a part of the 3 Piece Steel Wood Chisel Set 776-9885

Features and Benefits:

• Ergonomic soft grip CAB handle for comfort and control
• Forged high Chrome-Carbon steel Blades for edge retention
• Full-length blade guard – for added safety
• Lacquered blade for corrosion protection
• Longer handle design for shock/shatter resistance in use
• Manufactured in Sheffield, England
• Pre-sharpened blade – ready for immediate use
• Specifically made for intensive use
• Steel strike cap – can be used with a steel hammer for increased striking efficiency

Typical Applications:

Chisels are tools designed for cutting or curving hard materials such as concrete, metal stone or wood. Chisels can be made chrome vanadium steel, forged steel, hardened steel, HCS, vanadium steel etc. according to their specific uses.

They are commonly used in:
• Woodworking
• Metalworking
• Stoneworking
• Precision cutting
• Demolition

FAQs:

Is this chisel hardened?

Yes, this excellent quality chisel has been forged for increased safety of use and long life operation.

Do you stock stones for sharpening chisels?

Yes, we do stock Sharpening Stones that can be used for many applications, including sharpening chisels.

Може да се интересувате от
Stanley HCS Wood Chisel, 12 mm Blade Width
P.O.A.Всеки (ex VAT)
Bevel edged wood chisel,5/8in blade
P.O.A.Всеки (ex VAT)
Bevel edged wood chisel,3/4in blade
P.O.A.Всеки (ex VAT)