Технически документи
Спецификации
Brand
StanleyBlade Size
60 mm
Material
Diecast Metal
Material
Carbon Steel
Blade Type
Scalpel Blade
Heavy Duty
No
Blade Width
0.4 mm
Number of Pieces
3
Страна на произход
United Kingdom
Детайли за продукта
Stanley General Purpose Scalpel Blades
Introducing the scalpel blade replacement set from Stanley. These high-quality die-cast scalpel blades are designed to for a professional finish whether for use at home or within the trade.
Features and Benefits:
These replacement scalpel blades are designed with a straight blade, ideal for light-duty general purpose usage
They are suited specifically for modelling and craft work
Compatible with a range of knives including the Stanley 5900, 10-595 and 10-598 knives
Supplied in a pack of 3
Applications:
Scalpels and Craft Knives are commonly used in industries that require ergonomic and a safe way to cut, scrape, carve materials.
Typical applications are:
Wood carving
Leather cutting
Fabric cutting
Medical applications
Model making
€ 2,13
€ 2,13 1 Set (ex VAT)
1
€ 2,13
€ 2,13 1 Set (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
StanleyBlade Size
60 mm
Material
Diecast Metal
Material
Carbon Steel
Blade Type
Scalpel Blade
Heavy Duty
No
Blade Width
0.4 mm
Number of Pieces
3
Страна на произход
United Kingdom
Детайли за продукта
Stanley General Purpose Scalpel Blades
Introducing the scalpel blade replacement set from Stanley. These high-quality die-cast scalpel blades are designed to for a professional finish whether for use at home or within the trade.
Features and Benefits:
These replacement scalpel blades are designed with a straight blade, ideal for light-duty general purpose usage
They are suited specifically for modelling and craft work
Compatible with a range of knives including the Stanley 5900, 10-595 and 10-598 knives
Supplied in a pack of 3
Applications:
Scalpels and Craft Knives are commonly used in industries that require ergonomic and a safe way to cut, scrape, carve materials.
Typical applications are:
Wood carving
Leather cutting
Fabric cutting
Medical applications
Model making