Stanley Safety Knife with Straight Blade, Retractable

Номер на артикул на RS: 232-2065Марка: Stanley№ по каталога на производителя: 0-10-189
brand-logo
Преглед на всички в Безопасни ножове

Технически документи

Спецификации

Brand

Stanley

Knife Type

Utility

Blade Type

Straight

Retractable

Yes

Number Of Blades Supplied

1

Страна на произход

United States

Детайли за продукта

Stanley Retractable Safety Knife with a Self-Retracting Blade

This STANLEY 155mm Safety Knife with a Springback mechanism is a great solution for maximising the operating safety. The spring-loaded, self-retracting blade automatically retracts when the slider is released. The blade features a special rounded nose for increased operator's safety. The knife includes an interlocking nose design that firmly secures the blade into the knife and prevents any unwanted movements.

Features and Benefits:

• Excellent-quality retractable knife made from die-cast zinc and finished in a bright red colour
• Lightweight and extremely durable construction designed for heavy use
• InterLock blade locking mechanism for increased safety and firm blade fixing
• Accepts all conventional Stanley knife spare blades
• Spring loaded blade automatically retracts when the slider is released
• Supplied with special round nose heavy duty blade for ultimate safety

Typical Applications:

Safety knives are commonly used in industries that require ergonomic and a safe way to cut through materials. These industries include:

• Retail
• Food industry
• Construction
• Medical rescue teams
• Warehousing
• Automotive industry
• Factory production

FAQs:

Is the blade retractable?

Yes, this knife features a retractable, spring-loaded blade for increased safety and comfort of use.

Are spare blades supplied with the knife? If so, how many?

No, this knife is supplied with one blade only.

Do you stock replacement blades?

At the moment, we do not stock rounded nose blades. However, the knife accepts all conventional Stanley knife spare blades e.g. 484-7522 or 776-9725.

Може да се интересувате от

€ 10,69

€ 10,69 Всеки (ex VAT)

Stanley Safety Knife with Straight Blade, Retractable

€ 10,69

€ 10,69 Всеки (ex VAT)

Stanley Safety Knife with Straight Blade, Retractable

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от

Технически документи

Спецификации

Brand

Stanley

Knife Type

Utility

Blade Type

Straight

Retractable

Yes

Number Of Blades Supplied

1

Страна на произход

United States

Детайли за продукта

Stanley Retractable Safety Knife with a Self-Retracting Blade

This STANLEY 155mm Safety Knife with a Springback mechanism is a great solution for maximising the operating safety. The spring-loaded, self-retracting blade automatically retracts when the slider is released. The blade features a special rounded nose for increased operator's safety. The knife includes an interlocking nose design that firmly secures the blade into the knife and prevents any unwanted movements.

Features and Benefits:

• Excellent-quality retractable knife made from die-cast zinc and finished in a bright red colour
• Lightweight and extremely durable construction designed for heavy use
• InterLock blade locking mechanism for increased safety and firm blade fixing
• Accepts all conventional Stanley knife spare blades
• Spring loaded blade automatically retracts when the slider is released
• Supplied with special round nose heavy duty blade for ultimate safety

Typical Applications:

Safety knives are commonly used in industries that require ergonomic and a safe way to cut through materials. These industries include:

• Retail
• Food industry
• Construction
• Medical rescue teams
• Warehousing
• Automotive industry
• Factory production

FAQs:

Is the blade retractable?

Yes, this knife features a retractable, spring-loaded blade for increased safety and comfort of use.

Are spare blades supplied with the knife? If so, how many?

No, this knife is supplied with one blade only.

Do you stock replacement blades?

At the moment, we do not stock rounded nose blades. However, the knife accepts all conventional Stanley knife spare blades e.g. 484-7522 or 776-9725.

Може да се интересувате от