Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Stanley Safety Knife with Snap-off Blade, Retractable

Номер на артикул на RS: 665-8321Марка: Stanley№ по каталога на производителя: 0-10-095IMPA: 471011
brand-logo
Преглед на всички в Безопасни ножове

Технически документи

Спецификации

Brand

Stanley

Knife Type

Interlock

Blade Type

Snap-off

Retractable

Yes

Number Of Blades Supplied

1

Страна на произход

United Kingdom

Детайли за продукта

Stanley Interlock Snap-off Safety Knife

Introducing the lightweight, metal body design Stanley trimming knife with a snap-off blade suitable for all common cutting work. The knife features a patented wedge lock safety feature which ensures that the blade is secure within the knife. This safety knife has a strong, metal-made, slim body and guarantees solvent resistance and increased durability. Blade change has been made quick and easy with the notch wheel feature, so no tools are required during blade change. It is an ideal tool for many lightweight applications such as cutting, scoring, and scraping.

The snap-off blade on this safety knife allows the user to safely remove a section of the blade after it has become blunt, instantly replacing it with a sharp edge, saving time and effort.

Features and Benefits:

• Retractable knife
• Die-cast and solvent resistant metal body
• Quick and easy blade replacement thanks to the notch wheel feature. No other tools are required
• Patented wedge lock safety feature ensures the blade is secure within the knife

Typical Applications:

Safety knives are a type of cutter and are commonly used in industries that require an ergonomic and safe way to cut through materials. These industries include:

• Retail
• Food industry
• Construction
• Medical rescue teams
• Warehousing
• Automotive industry
• Factory production

FAQs:

Is the blade retractable?
The knife features a retractable blade which makes the knife safe and easy to store.

Are spare blades supplied with the knife?
No, the knife isn't supplied with spare blades.
Replacement blades:
9mm snap-off Stanley blades 841-378
18mm snap-off Stanley blades 841-788

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 7,93

€ 7,93 Всеки (ex VAT)

Stanley Safety Knife with Snap-off Blade, Retractable

€ 7,93

€ 7,93 Всеки (ex VAT)

Stanley Safety Knife with Snap-off Blade, Retractable
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Stanley

Knife Type

Interlock

Blade Type

Snap-off

Retractable

Yes

Number Of Blades Supplied

1

Страна на произход

United Kingdom

Детайли за продукта

Stanley Interlock Snap-off Safety Knife

Introducing the lightweight, metal body design Stanley trimming knife with a snap-off blade suitable for all common cutting work. The knife features a patented wedge lock safety feature which ensures that the blade is secure within the knife. This safety knife has a strong, metal-made, slim body and guarantees solvent resistance and increased durability. Blade change has been made quick and easy with the notch wheel feature, so no tools are required during blade change. It is an ideal tool for many lightweight applications such as cutting, scoring, and scraping.

The snap-off blade on this safety knife allows the user to safely remove a section of the blade after it has become blunt, instantly replacing it with a sharp edge, saving time and effort.

Features and Benefits:

• Retractable knife
• Die-cast and solvent resistant metal body
• Quick and easy blade replacement thanks to the notch wheel feature. No other tools are required
• Patented wedge lock safety feature ensures the blade is secure within the knife

Typical Applications:

Safety knives are a type of cutter and are commonly used in industries that require an ergonomic and safe way to cut through materials. These industries include:

• Retail
• Food industry
• Construction
• Medical rescue teams
• Warehousing
• Automotive industry
• Factory production

FAQs:

Is the blade retractable?
The knife features a retractable blade which makes the knife safe and easy to store.

Are spare blades supplied with the knife?
No, the knife isn't supplied with spare blades.
Replacement blades:
9mm snap-off Stanley blades 841-378
18mm snap-off Stanley blades 841-788

Може да се интересувате от