Stanley Tools LED Torch Black 120 lm, 123 mm

Номер на артикул на RS: 679-6013Марка: Stanley Tools№ по каталога на производителя: 1-95-152
brand-logo
Преглед на всички в Фенери

Технически документи

Спецификации

Torch Style

Torch

Rechargeable

No

Lamp Type

LED

Luminosity

120 lm

Batteries

3x AAA

Case Material

Aluminium

Hazardous Area

No

Beam Type

Spot

Length

123 mm

Colour

Black

Weight with Batteries

189g

Страна на произход

China

Детайли за продукта

Battery Powered Aluminum Torch

Heavy duty anodized aluminum body with textured grips
Specially designed reflector provides a strong focused beam
Shatter resistant lens
Hi-visibility yellow bands
Weather resistant
Rear push button
Wrist band included

Може да се интересувате от
Led Lenser LED Torch Black 115 lm
P.O.A.Всеки (ex VAT)
Maglite XL LED Torch Black 104 lm, 122 mm
€ 67,68Всеки (ex VAT)
Ansmann Agent 1 LED Torch Black 120 lm
P.O.A.Всеки (ex VAT)

€ 52,53

€ 52,53 Всеки (ex VAT)

Stanley Tools LED Torch Black 120 lm, 123 mm

€ 52,53

€ 52,53 Всеки (ex VAT)

Stanley Tools LED Torch Black 120 lm, 123 mm

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
Led Lenser LED Torch Black 115 lm
P.O.A.Всеки (ex VAT)
Maglite XL LED Torch Black 104 lm, 122 mm
€ 67,68Всеки (ex VAT)
Ansmann Agent 1 LED Torch Black 120 lm
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Torch Style

Torch

Rechargeable

No

Lamp Type

LED

Luminosity

120 lm

Batteries

3x AAA

Case Material

Aluminium

Hazardous Area

No

Beam Type

Spot

Length

123 mm

Colour

Black

Weight with Batteries

189g

Страна на произход

China

Детайли за продукта

Battery Powered Aluminum Torch

Heavy duty anodized aluminum body with textured grips
Specially designed reflector provides a strong focused beam
Shatter resistant lens
Hi-visibility yellow bands
Weather resistant
Rear push button
Wrist band included

Може да се интересувате от
Led Lenser LED Torch Black 115 lm
P.O.A.Всеки (ex VAT)
Maglite XL LED Torch Black 104 lm, 122 mm
€ 67,68Всеки (ex VAT)
Ansmann Agent 1 LED Torch Black 120 lm
P.O.A.Всеки (ex VAT)