Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Stanley Proto 1/4 in Square Ratchet with Ratchet Handle, 5 in Overall

Номер на артикул на RS: 282-811Марка: Stanley Proto№ по каталога на производителя: 4749XL
brand-logo

Технически документи

Спецификации

Drive Size

1/4 in

Handle Type

Ratchet

Drive Shape

Square

Overall Length

5 in

Finish

Chrome

Страна на произход

United States

Детайли за продукта

Proto® Pear Head Ratchet Handle

Small pear head design for access in tight hard to reach work areas. A 45 tooth gear provides balance between 8 degrees articulation angle and high torque carrying capacity. Sealed design helps prevent debris from entering ratchet mechanism reducing wear. Also, helps to keep lubrication contained with the components. Patent pending design.

Double nickel chrome plated full polish finish for enhanced corrosion protection and easy clean up
Contoured, ergonomically designed handle for comfort
Low profile reversing lever designed for quick, one handed operation
Knurled bands for increased grip and slip resistance
Field repairable

Standards

ASME B107.10M

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 61,81

€ 61,81 Всеки (ex VAT)

Stanley Proto 1/4 in Square Ratchet with Ratchet Handle, 5 in Overall

€ 61,81

€ 61,81 Всеки (ex VAT)

Stanley Proto 1/4 in Square Ratchet with Ratchet Handle, 5 in Overall
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Drive Size

1/4 in

Handle Type

Ratchet

Drive Shape

Square

Overall Length

5 in

Finish

Chrome

Страна на произход

United States

Детайли за продукта

Proto® Pear Head Ratchet Handle

Small pear head design for access in tight hard to reach work areas. A 45 tooth gear provides balance between 8 degrees articulation angle and high torque carrying capacity. Sealed design helps prevent debris from entering ratchet mechanism reducing wear. Also, helps to keep lubrication contained with the components. Patent pending design.

Double nickel chrome plated full polish finish for enhanced corrosion protection and easy clean up
Contoured, ergonomically designed handle for comfort
Low profile reversing lever designed for quick, one handed operation
Knurled bands for increased grip and slip resistance
Field repairable

Standards

ASME B107.10M

Може да се интересувате от