Stanley FatMax Flat Safety Knife Blade, 10 per Package

Номер на артикул на RS: 136-6027Марка: Stanley FatMax№ по каталога на производителя: 2-11-700
brand-logo

Технически документи

Спецификации

Blade Shape

Flat

Blade Type

Safety Knife Blade

Number of Pieces

10

Страна на произход

United Kingdom

Детайли за продукта

FatMax® Utility Blades

FatMax® snap resistant utility blades. These Stanley blades are up to 20% stronger and 35% sharper than standard 1992 Stanley blades. With up 75% longer tool life.

Features and Benefits

• 20% Stronger than 1992 blades
• 35% Sharper than 1992 blades
• Snap resistant up to 35 kg
• Longer tool life

Warning

You must be over the age of 18 to purchase this product

Информацията за складовите наличности временно не е налична.

€ 4,02

€ 4,02 Всеки (ex VAT)

Stanley FatMax Flat Safety Knife Blade, 10 per Package

€ 4,02

€ 4,02 Всеки (ex VAT)

Stanley FatMax Flat Safety Knife Blade, 10 per Package
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Blade Shape

Flat

Blade Type

Safety Knife Blade

Number of Pieces

10

Страна на произход

United Kingdom

Детайли за продукта

FatMax® Utility Blades

FatMax® snap resistant utility blades. These Stanley blades are up to 20% stronger and 35% sharper than standard 1992 Stanley blades. With up 75% longer tool life.

Features and Benefits

• 20% Stronger than 1992 blades
• 35% Sharper than 1992 blades
• Snap resistant up to 35 kg
• Longer tool life

Warning

You must be over the age of 18 to purchase this product