Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Stanley FatMax LED Torch Black - Rechargeable 139 lm, 165 mm

Номер на артикул на RS: 679-6029Марка: Stanley FatMax№ по каталога на производителя: 1-95-154
brand-logo
Преглед на всички в Фенери

Технически документи

Спецификации

Torch Style

Torch

Rechargeable

Yes

Lamp Type

LED

Luminosity

139 lm

Case Material

Aluminium

Batteries

Battery pack

Hazardous Area

No

Beam Type

Spot

Length

165 mm

Colour

Black

Weight with Batteries

404g

Страна на произход

China

Детайли за продукта

Stanley FatMax 1-95-154 Rechargeable Torch

The Stanley FatMax 1-95-154 is a rechargeable aluminium torch. It features a durable aluminium body with diamond knurling for easy grip. The lens of this handheld torch is shatter resistant and the torch itself is water-resistant making it ideal for use in tough environments. There is a single on/off button on the 1-95-154 which is highlighted with a yellow ring.

Features and Benefits:

High efficiency LED
Aluminium body for durability- slip-resistant textured grip
Water-resistant - IPX4 level weather resistance prevents water from entering the flashlight in outdoor conditions
Ni MH rechargeable battery
6 hour charge time
Hand strap for extra security– stops the flashlight from being dropped on the floor
One 3-watt bright white, long-lasting LED delivers 70 lumens of light
Beam distance: 446ft / 136m

Typical Applications:

Torches, flashlights and head torches are great for illuminating small areas where lighting is poor and are ideal for:
Maintenance
Outdoor activities
Emergency services
General-purpose illumination

FAQs

How bright is it?
This LED torch offers 139lm light output and is highly efficient. The 1-95-154 offers a brighter light with high visibility.

What battery does it use?
The Stanley FatMax 1-95-154 includes a Ni MH rechargeable battery which is charged used the mains plug (included).

What does it come with?
1 x wrist lanyard
1 x mains charger (EU plug)

Supplied with

Ni-MH rechargeable batteries

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 81,18

€ 81,18 Всеки (ex VAT)

Stanley FatMax LED Torch Black - Rechargeable 139 lm, 165 mm

€ 81,18

€ 81,18 Всеки (ex VAT)

Stanley FatMax LED Torch Black - Rechargeable 139 lm, 165 mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Torch Style

Torch

Rechargeable

Yes

Lamp Type

LED

Luminosity

139 lm

Case Material

Aluminium

Batteries

Battery pack

Hazardous Area

No

Beam Type

Spot

Length

165 mm

Colour

Black

Weight with Batteries

404g

Страна на произход

China

Детайли за продукта

Stanley FatMax 1-95-154 Rechargeable Torch

The Stanley FatMax 1-95-154 is a rechargeable aluminium torch. It features a durable aluminium body with diamond knurling for easy grip. The lens of this handheld torch is shatter resistant and the torch itself is water-resistant making it ideal for use in tough environments. There is a single on/off button on the 1-95-154 which is highlighted with a yellow ring.

Features and Benefits:

High efficiency LED
Aluminium body for durability- slip-resistant textured grip
Water-resistant - IPX4 level weather resistance prevents water from entering the flashlight in outdoor conditions
Ni MH rechargeable battery
6 hour charge time
Hand strap for extra security– stops the flashlight from being dropped on the floor
One 3-watt bright white, long-lasting LED delivers 70 lumens of light
Beam distance: 446ft / 136m

Typical Applications:

Torches, flashlights and head torches are great for illuminating small areas where lighting is poor and are ideal for:
Maintenance
Outdoor activities
Emergency services
General-purpose illumination

FAQs

How bright is it?
This LED torch offers 139lm light output and is highly efficient. The 1-95-154 offers a brighter light with high visibility.

What battery does it use?
The Stanley FatMax 1-95-154 includes a Ni MH rechargeable battery which is charged used the mains plug (included).

What does it come with?
1 x wrist lanyard
1 x mains charger (EU plug)

Supplied with

Ni-MH rechargeable batteries

Може да се интересувате от