Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Stanley FatMax Fabric Tool Bag with Shoulder Strap 460mm x 280mm x 230mm

Номер на артикул на RS: 512-089Марка: Stanley FatMax№ по каталога на производителя: 1-93-950
brand-logo

Технически документи

Спецификации

Bag Type

Tool Bag

Material

Fabric

Length

460mm

Width

280mm

Height

230mm

Shoulder Strap

Yes

Lock Type

Zipper

Страна на произход

China

Детайли за продукта

FatMax® Soft Storage Bags

The best way of storing and transporting tools is using specially designed bags that feature easy-access compartments in a variety of sizes and are made from extra-durable materials.

This heavy-duty, Tool Bag from Stanley has been designed to allow for the comfortable and secure carrying of tools. It is made from heavy-duty 600 denier fabric with industrial leather reinforcements in critical points for increased durability. Rigid and waterproof plastic base protects from moisture and dirt. The ergonomically padded shoulder strap and rubber grip handle allow for the easier carrying of heavier loads. The bag also features

Features & Benefits:
• Made from heavy-duty 600 denier fabric with leather reinforcements in critical points for long-lasting and extra durability
• Features ergonomic, comfortable, padded shoulder strap and rubber handle
• Interior tools loops
• Waterproof, extra durable plastic bottom for protection from moisture and dirt
• Large capacity

Typical Application:
Tool Bags, Open Tote Tool Bags and Tool Backpacks are commonly used by professionals or DIY enthusiast for tool storage and transporting the required equipment. Specially designed compartments and durable materials guarantee a safe and comfortable operation for a long period of time. These type of bags are usually used by:
• Plumbers
• Electricians
• Car mechanics
• Carpenters
• Builders
• Gas Engineers

FAQs:
Is this bag weather-proof?
This bag features rigid waterproof plastic bottom that protects against dirt and moisture and is made from heavy-duty fabric that guarantees extra durability and partial weather resistant.

Is this bag lockable?
No, this bag doesn't feature any locking mechanism

Does this tool bag come with a warranty?
Yes, like all other Stanley products this bag comes with a standard manufacturer's warranty.

NOTE: No Tools are supplied with this bag. Tools are shown for reference only.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 55,97

€ 55,97 Всеки (ex VAT)

Stanley FatMax Fabric Tool Bag with Shoulder Strap 460mm x 280mm x 230mm

€ 55,97

€ 55,97 Всеки (ex VAT)

Stanley FatMax Fabric Tool Bag with Shoulder Strap 460mm x 280mm x 230mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Bag Type

Tool Bag

Material

Fabric

Length

460mm

Width

280mm

Height

230mm

Shoulder Strap

Yes

Lock Type

Zipper

Страна на произход

China

Детайли за продукта

FatMax® Soft Storage Bags

The best way of storing and transporting tools is using specially designed bags that feature easy-access compartments in a variety of sizes and are made from extra-durable materials.

This heavy-duty, Tool Bag from Stanley has been designed to allow for the comfortable and secure carrying of tools. It is made from heavy-duty 600 denier fabric with industrial leather reinforcements in critical points for increased durability. Rigid and waterproof plastic base protects from moisture and dirt. The ergonomically padded shoulder strap and rubber grip handle allow for the easier carrying of heavier loads. The bag also features

Features & Benefits:
• Made from heavy-duty 600 denier fabric with leather reinforcements in critical points for long-lasting and extra durability
• Features ergonomic, comfortable, padded shoulder strap and rubber handle
• Interior tools loops
• Waterproof, extra durable plastic bottom for protection from moisture and dirt
• Large capacity

Typical Application:
Tool Bags, Open Tote Tool Bags and Tool Backpacks are commonly used by professionals or DIY enthusiast for tool storage and transporting the required equipment. Specially designed compartments and durable materials guarantee a safe and comfortable operation for a long period of time. These type of bags are usually used by:
• Plumbers
• Electricians
• Car mechanics
• Carpenters
• Builders
• Gas Engineers

FAQs:
Is this bag weather-proof?
This bag features rigid waterproof plastic bottom that protects against dirt and moisture and is made from heavy-duty fabric that guarantees extra durability and partial weather resistant.

Is this bag lockable?
No, this bag doesn't feature any locking mechanism

Does this tool bag come with a warranty?
Yes, like all other Stanley products this bag comes with a standard manufacturer's warranty.

NOTE: No Tools are supplied with this bag. Tools are shown for reference only.

Може да се интересувате от