Технически документи
Спецификации
Brand
Stanley FatMaxKnife Type
Utility
Blade Type
Straight
Retractable
Yes
Blade Length
60 mm
Страна на произход
United Kingdom
Детайли за продукта
Stanley DynaGrip Instant Change Safety Knife
The 0-10-788 DynaGrip retractable quick-change safety knife with 3 blades. Featuring integrated string cutting, that conceals the blade and increased blade storage of up to 8 utility blades. Manufactured with a cast metal body with bi-material side panels and a large thumb pad for durability and improved cutting control. Its tool-free design ensures quick, safe and easy blade changes in an instant.
Safety knives avoid the risk of cuts as a result of handling the blade or blade slippage.
Features and Benefits:
Retractable safety knife designed with safety in mind
Push-button front loading blade
Tool-free blade changing - quick change
Interlock nose to secure blades into the knife
Retractable blade slider
Built-in thumb grip
Bi-material side panels for a better grip
Ergonomic design for more comfort and control
Cast metal body for strength and durability
Blade storage for convenience and quick blade replacement
Integrated handy cutting notch for string or wire without extending the blade
Typical Applications:
Safety knives are a type of cutter and are commonly used in industries that require an ergonomic and safe way to cut through materials. These industries include:
Retail
Food industry
Construction
Medical rescue teams
Warehousing
Automotive industry
Factory production
FAQs:
Is the blade retractable?
The safety knife features a retractable blade which makes the knife safe and easy to store.
Are spare blades supplied with the knife?
No spare blades are supplied.
To view standard Stanley blades please see 776-9734, 136-6027, 494-105
€ 19,85
€ 19,85 Всеки (ex VAT)
1
€ 19,85
€ 19,85 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Stanley FatMaxKnife Type
Utility
Blade Type
Straight
Retractable
Yes
Blade Length
60 mm
Страна на произход
United Kingdom
Детайли за продукта
Stanley DynaGrip Instant Change Safety Knife
The 0-10-788 DynaGrip retractable quick-change safety knife with 3 blades. Featuring integrated string cutting, that conceals the blade and increased blade storage of up to 8 utility blades. Manufactured with a cast metal body with bi-material side panels and a large thumb pad for durability and improved cutting control. Its tool-free design ensures quick, safe and easy blade changes in an instant.
Safety knives avoid the risk of cuts as a result of handling the blade or blade slippage.
Features and Benefits:
Retractable safety knife designed with safety in mind
Push-button front loading blade
Tool-free blade changing - quick change
Interlock nose to secure blades into the knife
Retractable blade slider
Built-in thumb grip
Bi-material side panels for a better grip
Ergonomic design for more comfort and control
Cast metal body for strength and durability
Blade storage for convenience and quick blade replacement
Integrated handy cutting notch for string or wire without extending the blade
Typical Applications:
Safety knives are a type of cutter and are commonly used in industries that require an ergonomic and safe way to cut through materials. These industries include:
Retail
Food industry
Construction
Medical rescue teams
Warehousing
Automotive industry
Factory production
FAQs:
Is the blade retractable?
The safety knife features a retractable blade which makes the knife safe and easy to store.
Are spare blades supplied with the knife?
No spare blades are supplied.
To view standard Stanley blades please see 776-9734, 136-6027, 494-105