Stanley Electric3.5 V White LED CLCC SMD, GSPW1643JTE-50X

Номер на артикул на RS: 731-9238Марка: Stanley Electric№ по каталога на производителя: GSPW1643JTE-50X
brand-logo
Преглед на всички в Светодиоди

Технически документи

Спецификации

LED Colours

White

Package Type

CLCC

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.5 V

Number of Pins

2

Viewing Angle

120 °

Luminous Flux

140 lm

Lens Shape

Round

Dimensions

5 x 5 x 1mm

Colour Temperature

5000K

Страна на произход

Japan

Детайли за продукта

Stanley Electric GSPW16x3J Series CLCC Package LEDs

The GSPW16x3J series, from Stanley Electric, are high efficiency white LEDs suitable applications include: Residential lighting, Office lighting, Plant lighting, Store lighting, Special lighting, etc.

Ceramic Leadless Chip Carrier (CLCC) package
Dimensions: 5.0 x 5.0 x 1.0mm
Viewing angle: 120°
Long lifetime: 60,000h / 70% (retention of initial luminosity)
Operating temperature:-40 to 85°C

Visible Light LEDs, Stanley Electric

Може да се интересувате от
ILS ILH-SJ01-WW95-SC201-WIR200., SJ1 PowerStar LED Array, 1 White LED (5000K)
€ 8,89Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Stanley Electric3.5 V White LED CLCC SMD, GSPW1643JTE-50X
Изберете тип опаковка

P.O.A.

Stanley Electric3.5 V White LED CLCC SMD, GSPW1643JTE-50X
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
ILS ILH-SJ01-WW95-SC201-WIR200., SJ1 PowerStar LED Array, 1 White LED (5000K)
€ 8,89Всеки (ex VAT)

Технически документи

Спецификации

LED Colours

White

Package Type

CLCC

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.5 V

Number of Pins

2

Viewing Angle

120 °

Luminous Flux

140 lm

Lens Shape

Round

Dimensions

5 x 5 x 1mm

Colour Temperature

5000K

Страна на произход

Japan

Детайли за продукта

Stanley Electric GSPW16x3J Series CLCC Package LEDs

The GSPW16x3J series, from Stanley Electric, are high efficiency white LEDs suitable applications include: Residential lighting, Office lighting, Plant lighting, Store lighting, Special lighting, etc.

Ceramic Leadless Chip Carrier (CLCC) package
Dimensions: 5.0 x 5.0 x 1.0mm
Viewing angle: 120°
Long lifetime: 60,000h / 70% (retention of initial luminosity)
Operating temperature:-40 to 85°C

Visible Light LEDs, Stanley Electric

Може да се интересувате от
ILS ILH-SJ01-WW95-SC201-WIR200., SJ1 PowerStar LED Array, 1 White LED (5000K)
€ 8,89Всеки (ex VAT)