Stanley Electric2.4 V Yellow LED 0603 SMD, 1111R FY1111R

Номер на артикул на RS: 726-9219Марка: Stanley Electric№ по каталога на производителя: FY1111R
brand-logo
Преглед на всички в Светодиоди

Технически документи

Спецификации

LED Colours

Yellow

Package Type

0603

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.4 V

Luminous Intensity

65 mcd

Number of Pins

2

Viewing Angle

150 °

Lens Shape

Rectangle

Dominant Wavelength

590 nm

Series

1111R

Dimensions

3.2 x 1.6 x 1.1mm

Страна на произход

Japan

Детайли за продукта

1111R Series 0603 Reverse Mount LED

The 1111R series, from Stanley Electric, are single colour surface mount LEDs. They have a high brightness output from a Chip LED package. The 1111R series of LEDs are in a reverse mount type package with the industry standard 3216 footprint. They use a milky white resin.

Features of 1111R series LEDs:
3216 standard footprint
Reverse mount
Viewing angle: 150°
Operating temperature: -40°C to + 85°C
Package dimensions: 3.2 x 1.6 x 1.1mm

Visible Light LEDs, Stanley Electric

Може да се интересувате от
Kingbright2.5 V Yellow LED 3216 (1206)  SMD, KPTR-3216SYCK
€ 0,161Each (In a Pack of 50) (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 25) (ex VAT)

Stanley Electric2.4 V Yellow LED 0603 SMD, 1111R FY1111R

P.O.A.

Each (In a Pack of 25) (ex VAT)

Stanley Electric2.4 V Yellow LED 0603 SMD, 1111R FY1111R
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Kingbright2.5 V Yellow LED 3216 (1206)  SMD, KPTR-3216SYCK
€ 0,161Each (In a Pack of 50) (ex VAT)

Технически документи

Спецификации

LED Colours

Yellow

Package Type

0603

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.4 V

Luminous Intensity

65 mcd

Number of Pins

2

Viewing Angle

150 °

Lens Shape

Rectangle

Dominant Wavelength

590 nm

Series

1111R

Dimensions

3.2 x 1.6 x 1.1mm

Страна на произход

Japan

Детайли за продукта

1111R Series 0603 Reverse Mount LED

The 1111R series, from Stanley Electric, are single colour surface mount LEDs. They have a high brightness output from a Chip LED package. The 1111R series of LEDs are in a reverse mount type package with the industry standard 3216 footprint. They use a milky white resin.

Features of 1111R series LEDs:
3216 standard footprint
Reverse mount
Viewing angle: 150°
Operating temperature: -40°C to + 85°C
Package dimensions: 3.2 x 1.6 x 1.1mm

Visible Light LEDs, Stanley Electric

Може да се интересувате от
Kingbright2.5 V Yellow LED 3216 (1206)  SMD, KPTR-3216SYCK
€ 0,161Each (In a Pack of 50) (ex VAT)