STAHLWILLE 28-Piece Metric 1/2 in Standard Socket Set with Ratchet, 12 point

Номер на артикул на RS: 737-0612Марка: STAHLWILLE№ по каталога на производителя: 96031407
brand-logo
Преглед на всички в Комплекти гнезда

Технически документи

Спецификации

Socket Set Type

Standard Socket Set

Drive Size

1/2 in

Imperial or Metric

Metric

Number of Pieces

28

Socket Head Type

12 point

Ratchet Included

Yes

Finish

Chrome

Material

Alloy Steel

Drive Type

Square

Страна на произход

Germany

Детайли за продукта

28 Piece 1/2in Ratchet & Socket Set (50/22/6)

This high-quality 28-piece socket set from Stahlwille is supplied complete with a 1/2in square drive ratchets, selection of the most popular sockets, and set of extensions. The HPQ high-performance steel sockets and ratchet with a chrome plated finish guarantee durability and long life operation. A unique design of sockets (AS Drive) enables high transmission of force to nuts and bolts without damaging the heads.

The soft grip ratchets guarantees safe and comfortable operation. The direction change lever positioned on the head features a quick release button making it easy to use and more productive for the user.

Complete kit comes in a durable ABS plastic case.

Features and Benefits:
• The ratchet wrenches feature an ergonomically designed and sturdy, soft grip handle that guarantees safe and comfortable operation
• Quick release button and direction change lever
• Selection of extension bars for hard to reach areas
• Foam lining
• Supplied in a highly-durable plastic case for easy storing and transporting

Typical Applications
This socket set is typically used by professional tradesmen, mechanics or those wishing to complete DIY. Socket sets can be used in many situations and professions where a socket is integral to carrying out a specific task revolving around loosening or tightening such as:-
• Maintenance
• Construction
• Home DIY
• Mechanics/Car garages

FAQ's:
Why choose this set?
With its range of sockets, this kit is a compact and reliable asset to any toolkit either professional or DIY. With both a ratchet and screwdriver style handle, you can work comfortably whether it’s tightening, loosening or just adjusting anything at home or on a job site.

Standards

DIN 3120/ iSO 1174-1

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 569,44

€ 569,44 Всеки (ex VAT)

STAHLWILLE 28-Piece Metric 1/2 in Standard Socket Set with Ratchet, 12 point

€ 569,44

€ 569,44 Всеки (ex VAT)

STAHLWILLE 28-Piece Metric 1/2 in Standard Socket Set with Ratchet, 12 point
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Socket Set Type

Standard Socket Set

Drive Size

1/2 in

Imperial or Metric

Metric

Number of Pieces

28

Socket Head Type

12 point

Ratchet Included

Yes

Finish

Chrome

Material

Alloy Steel

Drive Type

Square

Страна на произход

Germany

Детайли за продукта

28 Piece 1/2in Ratchet & Socket Set (50/22/6)

This high-quality 28-piece socket set from Stahlwille is supplied complete with a 1/2in square drive ratchets, selection of the most popular sockets, and set of extensions. The HPQ high-performance steel sockets and ratchet with a chrome plated finish guarantee durability and long life operation. A unique design of sockets (AS Drive) enables high transmission of force to nuts and bolts without damaging the heads.

The soft grip ratchets guarantees safe and comfortable operation. The direction change lever positioned on the head features a quick release button making it easy to use and more productive for the user.

Complete kit comes in a durable ABS plastic case.

Features and Benefits:
• The ratchet wrenches feature an ergonomically designed and sturdy, soft grip handle that guarantees safe and comfortable operation
• Quick release button and direction change lever
• Selection of extension bars for hard to reach areas
• Foam lining
• Supplied in a highly-durable plastic case for easy storing and transporting

Typical Applications
This socket set is typically used by professional tradesmen, mechanics or those wishing to complete DIY. Socket sets can be used in many situations and professions where a socket is integral to carrying out a specific task revolving around loosening or tightening such as:-
• Maintenance
• Construction
• Home DIY
• Mechanics/Car garages

FAQ's:
Why choose this set?
With its range of sockets, this kit is a compact and reliable asset to any toolkit either professional or DIY. With both a ratchet and screwdriver style handle, you can work comfortably whether it’s tightening, loosening or just adjusting anything at home or on a job site.

Standards

DIN 3120/ iSO 1174-1

Може да се интересувате от