Технически документи
Спецификации
Brand
STAHLWILLETorque Wrench Type
Click Torque Wrench
Torque Range
160 → 800Nm
Drive Shape
Square
Drive Size
3/4 in
Model
721Nf
Overall Length
1051 mm
Accuracy
±4 %
Scale Graduations
20Nm
Material
Steel
Страна на произход
Germany
Детайли за продукта
Manoskop Ratchet Torque Wrench (721Nf)
Steel construction with push through square drive for right and left hand tightening. Added protection for trigger mechanism and designed for long service life. Robust steel tube and light U profile alloy protecting all working parts.
Dual stop signal and cut out
Dual scale N m/ft.lb
Accuracy of ±4%
Supplied with certificate
€ 1 962,32
€ 1 962,32 Всеки (ex VAT)
Calibration type
No Calibration
1
€ 1 962,32
€ 1 962,32 Всеки (ex VAT)
Calibration type
No Calibration
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
STAHLWILLETorque Wrench Type
Click Torque Wrench
Torque Range
160 → 800Nm
Drive Shape
Square
Drive Size
3/4 in
Model
721Nf
Overall Length
1051 mm
Accuracy
±4 %
Scale Graduations
20Nm
Material
Steel
Страна на произход
Germany
Детайли за продукта
Manoskop Ratchet Torque Wrench (721Nf)
Steel construction with push through square drive for right and left hand tightening. Added protection for trigger mechanism and designed for long service life. Robust steel tube and light U profile alloy protecting all working parts.
Dual stop signal and cut out
Dual scale N m/ft.lb
Accuracy of ±4%
Supplied with certificate