STAHLWILLE Offset Ring Spanner, 22mm, Metric, Double Ended, 330 mm Overall

Номер на артикул на RS: 737-0107Марка: STAHLWILLE№ по каталога на производителя: 41042224
brand-logo
Преглед на всички в Гаечни ключове

Технически документи

Спецификации

Spanner Type

Ring Spanner

Imperial or Metric

Metric

Metric Size

22 mm, 24mm

Overall Length

330 mm

Double Ended

Yes

Material

Alloy Steel

Offset

Yes

Finish

Chrome

Size

22 x 24 mm

Страна на произход

Germany

Детайли за продукта

Offset Double Ring Spanner (20 Series)

Offset double ring spanners with double "T" profile for added strength and reliablity that have been specifically designed to withstand greater loads then the screws they are used for.

Manufactured from Chrome Alloy Steel for higher durability and strength
Drop forged construction
Chrome plated finish
Compact design for working in awkward and confined areas.

Standards

DIN 838; ISO 10104

Може да се интересувате от
RS PRO Offset Ring Spanner, 22mm, Metric, Double Ended
€ 14,48Всеки (ex VAT)

P.O.A.

STAHLWILLE Offset Ring Spanner, 22mm, Metric, Double Ended, 330 mm Overall

P.O.A.

STAHLWILLE Offset Ring Spanner, 22mm, Metric, Double Ended, 330 mm Overall

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
RS PRO Offset Ring Spanner, 22mm, Metric, Double Ended
€ 14,48Всеки (ex VAT)

Технически документи

Спецификации

Spanner Type

Ring Spanner

Imperial or Metric

Metric

Metric Size

22 mm, 24mm

Overall Length

330 mm

Double Ended

Yes

Material

Alloy Steel

Offset

Yes

Finish

Chrome

Size

22 x 24 mm

Страна на произход

Germany

Детайли за продукта

Offset Double Ring Spanner (20 Series)

Offset double ring spanners with double "T" profile for added strength and reliablity that have been specifically designed to withstand greater loads then the screws they are used for.

Manufactured from Chrome Alloy Steel for higher durability and strength
Drop forged construction
Chrome plated finish
Compact design for working in awkward and confined areas.

Standards

DIN 838; ISO 10104

Може да се интересувате от
RS PRO Offset Ring Spanner, 22mm, Metric, Double Ended
€ 14,48Всеки (ex VAT)