Технически документи
Спецификации
Brand
STAHLWILLEDrive Size
3/8 in
Type
Handle
Drive Type
Square
Overall Length
408 mm
Sub Type
Speed Brace
Model
453
Finish
Chrome
Material
Steel
Страна на произход
Germany
Детайли за продукта
3/8in Speed Brace (453)
3/8in square drive speed brace handle for greater axial power transmission.
Chrome Alloy Steel
Chrome plated finish
Detachable palm head
Working Radius 85mm
Standards
DIN 3123/ ISO 3315
€ 142,91
€ 142,91 Всеки (ex VAT)
1
€ 142,91
€ 142,91 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
STAHLWILLEDrive Size
3/8 in
Type
Handle
Drive Type
Square
Overall Length
408 mm
Sub Type
Speed Brace
Model
453
Finish
Chrome
Material
Steel
Страна на произход
Germany
Детайли за продукта
3/8in Speed Brace (453)
3/8in square drive speed brace handle for greater axial power transmission.
Chrome Alloy Steel
Chrome plated finish
Detachable palm head
Working Radius 85mm
Standards
DIN 3123/ ISO 3315