Технически документи
Спецификации
Brand
STAHLWILLEDrive Size
1/4 in
Handle Type
Ratchet
Drive Shape
Square
Overall Length
117 mm
Material
Alloy Steel
Finish
Chrome
Страна на произход
Germany
Детайли за продукта
1/4in Reversible Ratchet (415)
Ratchet with forward and reverse direction, for use with 1/4in sockets and accessories.
Reversible action
22 teeth
Bi-component handle
Chrome Alloy Steel
Length 117mm
Standards
DIN 3122/ ISO 3315
€ 98,39
€ 98,39 Всеки (ex VAT)
1
€ 98,39
€ 98,39 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
STAHLWILLEDrive Size
1/4 in
Handle Type
Ratchet
Drive Shape
Square
Overall Length
117 mm
Material
Alloy Steel
Finish
Chrome
Страна на произход
Germany
Детайли за продукта
1/4in Reversible Ratchet (415)
Ratchet with forward and reverse direction, for use with 1/4in sockets and accessories.
Reversible action
22 teeth
Bi-component handle
Chrome Alloy Steel
Length 117mm
Standards
DIN 3122/ ISO 3315