STAHLWILLE 1/2 in Drive 24mm Standard Socket, 6 point, 42 mm Overall Length

Номер на артикул на RS: 778-2425Марка: STAHLWILLE№ по каталога на производителя: 03030024
brand-logo
Преглед на всички в Гнезда

Технически документи

Спецификации

Socket Size

24mm

Imperial or Metric

Metric

Drive Size

1/2 in

Socket Type

Standard Socket

Socket Head Type

6 point

Finish

Chrome

Overall Length

42 mm

Material

Steel

Drive Type

Square

Страна на произход

Germany

Детайли за продукта

1/2in Drive Hexagon Socket

Hexagon sockets constructed from steel with a Chrome Plated finish. Sockets are equipped with AS Drive profile enabling high transmission of force to nuts and bolts without damaging the heads.

Standards

DIN 3124/ ISO 2725-1, ASME B 107.5 M

Информацията за складовите наличности временно не е налична.

€ 17,54

€ 17,54 Всеки (ex VAT)

STAHLWILLE 1/2 in Drive 24mm Standard Socket, 6 point, 42 mm Overall Length

€ 17,54

€ 17,54 Всеки (ex VAT)

STAHLWILLE 1/2 in Drive 24mm Standard Socket, 6 point, 42 mm Overall Length
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Socket Size

24mm

Imperial or Metric

Metric

Drive Size

1/2 in

Socket Type

Standard Socket

Socket Head Type

6 point

Finish

Chrome

Overall Length

42 mm

Material

Steel

Drive Type

Square

Страна на произход

Germany

Детайли за продукта

1/2in Drive Hexagon Socket

Hexagon sockets constructed from steel with a Chrome Plated finish. Sockets are equipped with AS Drive profile enabling high transmission of force to nuts and bolts without damaging the heads.

Standards

DIN 3124/ ISO 2725-1, ASME B 107.5 M