Технически документи
Спецификации
Brand
STAHLWILLESocket Size
3/8in
Imperial or Metric
Imperial
Drive Size
3/8 in
Socket Type
Standard Socket
Socket Head Type
12 point
Finish
Chrome
Overall Length
27 mm
Material
Steel
Drive Type
Square
Страна на произход
Germany
Детайли за продукта
3/8in Bi-Hexagon Sockets
Bi hexagon sockets constructed from HPQ high performance Steel with a Chrome Plated finish. Sockets are equipped with AS Drive profile enabling high transmission of force to nuts and bolts without damaging the heads.
Standards
Metric: DIN 3124; ISO 2725-1; E DIN EN 3709; ASME B 107.5M
Imperial: ASME B 107.1; Fed. Spec. GGG-W-641; SAE AS 954-E
€ 14,74
€ 14,74 Всеки (ex VAT)
1
€ 14,74
€ 14,74 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
STAHLWILLESocket Size
3/8in
Imperial or Metric
Imperial
Drive Size
3/8 in
Socket Type
Standard Socket
Socket Head Type
12 point
Finish
Chrome
Overall Length
27 mm
Material
Steel
Drive Type
Square
Страна на произход
Germany
Детайли за продукта
3/8in Bi-Hexagon Sockets
Bi hexagon sockets constructed from HPQ high performance Steel with a Chrome Plated finish. Sockets are equipped with AS Drive profile enabling high transmission of force to nuts and bolts without damaging the heads.
Standards
Metric: DIN 3124; ISO 2725-1; E DIN EN 3709; ASME B 107.5M
Imperial: ASME B 107.1; Fed. Spec. GGG-W-641; SAE AS 954-E