Технически документи
Спецификации
Brand
STAHLWILLESocket Size
5/16in
Imperial or Metric
Imperial
Drive Size
1/4 in
Socket Type
Deep Socket
Socket Head Type
12 point
Finish
Chrome
Model
40aDL
Overall Length
50 mm
Material
Steel
Drive Type
Square
Страна на произход
Germany
Детайли за продукта
1/4in Bi-Hexagon Deep Sockets
Bi hexagon extra deep sockets constructed from HPQ high performance Steel with a Chrome Plated finish. Sockets are equipped with AS Drive profile enabling high transmission of force to nuts and bolts without damaging the heads.
Standards
Metric: E DIN EN 3710; E DIN EN 3709; DIN 3124; ISO 2725-1; ASME B 107.5M
Imperial: ASME B 107.1, Fed. Spec. GGG-W-641, SAE AS 954-E
€ 29,26
€ 29,26 Всеки (ex VAT)
1
€ 29,26
€ 29,26 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
STAHLWILLESocket Size
5/16in
Imperial or Metric
Imperial
Drive Size
1/4 in
Socket Type
Deep Socket
Socket Head Type
12 point
Finish
Chrome
Model
40aDL
Overall Length
50 mm
Material
Steel
Drive Type
Square
Страна на произход
Germany
Детайли за продукта
1/4in Bi-Hexagon Deep Sockets
Bi hexagon extra deep sockets constructed from HPQ high performance Steel with a Chrome Plated finish. Sockets are equipped with AS Drive profile enabling high transmission of force to nuts and bolts without damaging the heads.
Standards
Metric: E DIN EN 3710; E DIN EN 3709; DIN 3124; ISO 2725-1; ASME B 107.5M
Imperial: ASME B 107.1, Fed. Spec. GGG-W-641, SAE AS 954-E