STAHLWILLE 1/4 in Drive 8mm Deep Socket, 12 point, 50 mm Overall Length

Номер на артикул на RS: 737-0214Марка: STAHLWILLE№ по каталога на производителя: 01240008
brand-logo
Преглед на всички в Гнезда

Технически документи

Спецификации

Socket Size

8mm

Imperial or Metric

Metric

Drive Size

1/4 in

Socket Type

Deep Socket

Socket Head Type

12 point

Finish

Chrome

Overall Length

50 mm

Material

Steel

Drive Type

Square

Страна на произход

Germany

Детайли за продукта

1/4in Bi-Hexagon Deep Sockets

Bi hexagon extra deep sockets constructed from HPQ high performance Steel with a Chrome Plated finish. Sockets are equipped with AS Drive profile enabling high transmission of force to nuts and bolts without damaging the heads.

Standards

Metric: E DIN EN 3710; E DIN EN 3709; DIN 3124; ISO 2725-1; ASME B 107.5M
Imperial: ASME B 107.1, Fed. Spec. GGG-W-641, SAE AS 954-E

Информацията за складовите наличности временно не е налична.

€ 27,95

€ 27,95 Всеки (ex VAT)

STAHLWILLE 1/4 in Drive 8mm Deep Socket, 12 point, 50 mm Overall Length

€ 27,95

€ 27,95 Всеки (ex VAT)

STAHLWILLE 1/4 in Drive 8mm Deep Socket, 12 point, 50 mm Overall Length
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Socket Size

8mm

Imperial or Metric

Metric

Drive Size

1/4 in

Socket Type

Deep Socket

Socket Head Type

12 point

Finish

Chrome

Overall Length

50 mm

Material

Steel

Drive Type

Square

Страна на произход

Germany

Детайли за продукта

1/4in Bi-Hexagon Deep Sockets

Bi hexagon extra deep sockets constructed from HPQ high performance Steel with a Chrome Plated finish. Sockets are equipped with AS Drive profile enabling high transmission of force to nuts and bolts without damaging the heads.

Standards

Metric: E DIN EN 3710; E DIN EN 3709; DIN 3124; ISO 2725-1; ASME B 107.5M
Imperial: ASME B 107.1, Fed. Spec. GGG-W-641, SAE AS 954-E