Технически документи
Спецификации
Brand
StabilaLength
800mm
Frame Material
Aluminium
Number of Vials
2
Accuracy
±0.5 mm/m
Model Number p
14111/0
Страна на произход
Germany
Детайли за продукта
MAS 70 Marking Spirit Level
Spirit level, lightweight metal, square profile, with vertical and horizontal level
With plastic marker marking sliders on measurement scale, for direct taking down and marking of distances
Scale running to right and left, zero in centre
Two printed centimetre scales, measurement accuracy in normal position 0.5 mm/m
€ 44,88
€ 44,88 Всеки (ex VAT)
1
€ 44,88
€ 44,88 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
StabilaLength
800mm
Frame Material
Aluminium
Number of Vials
2
Accuracy
±0.5 mm/m
Model Number p
14111/0
Страна на произход
Germany
Детайли за продукта
MAS 70 Marking Spirit Level
Spirit level, lightweight metal, square profile, with vertical and horizontal level
With plastic marker marking sliders on measurement scale, for direct taking down and marking of distances
Scale running to right and left, zero in centre
Two printed centimetre scales, measurement accuracy in normal position 0.5 mm/m