Технически документи
Спецификации
Brand
St RoboticsGripper Type
Vacuum
End Effector
Suction Cup
Number of Fingers
4
Страна на произход
United Kingdom
Детайли за продукта
ST Robotics V17 Vacuum Pickup
The V17 vacuum gripper for the R17 robot arm comprises of suction cups on a mounting plate with the pneumatic fittings behind it.
The vacuum gripper has 3 suction ports which are routed within the robot to the pneumatic circuit which is connected to the controller. There are 4 tapped holes to allow for custom components to be utilised.
The pneumatic circuit includes a feedback sensor which knows when the vacuum pickup has connected to an object.
Features and Benefits
Air consumption: 46 L/min (ANR)
Maximum vacuum pressure: -88 kPa (12.76 psi)
Maximum suction flow rate: 24 L/min (ANR)
3 suction cups supplied
Product Application Information
The vacuum pickup gripper is ideal for items that have a flat surface. Although they are less precise than finger grippers, they can lift an item from the top instead of the side.
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
St RoboticsGripper Type
Vacuum
End Effector
Suction Cup
Number of Fingers
4
Страна на произход
United Kingdom
Детайли за продукта
ST Robotics V17 Vacuum Pickup
The V17 vacuum gripper for the R17 robot arm comprises of suction cups on a mounting plate with the pneumatic fittings behind it.
The vacuum gripper has 3 suction ports which are routed within the robot to the pneumatic circuit which is connected to the controller. There are 4 tapped holes to allow for custom components to be utilised.
The pneumatic circuit includes a feedback sensor which knows when the vacuum pickup has connected to an object.
Features and Benefits
Air consumption: 46 L/min (ANR)
Maximum vacuum pressure: -88 kPa (12.76 psi)
Maximum suction flow rate: 24 L/min (ANR)
3 suction cups supplied
Product Application Information
The vacuum pickup gripper is ideal for items that have a flat surface. Although they are less precise than finger grippers, they can lift an item from the top instead of the side.