St Robotics 5 Axis, 2kg Payload, Robotic Arm

Номер на артикул на RS: 124-2702Марка: St Robotics№ по каталога на производителя: R17HSW
brand-logo

Технически документи

Спецификации

Maximum Payload

2kg

Maximum Reach

750mm

Number of Axis

5

Maximum Speed

0.8m/s

Supply Voltage

110 / 240 V ac

Weight

22.5kg

Страна на произход

United States

Детайли за продукта

ST Robotics R17 5-Axis Robot Arm

The R17 is a complete self-contained five axis (RS 1242691, 1242692, 1242694 and 1242695) vertically articulated robot arm system designed as a cost effective solution for bench top automation. The hand terminates in a mounting plate to which can be mounted one of ST Robotics low-cost grippers, vacuum pickups or your own device.
R17 is a low-cost entry to robotics, fast, accurate and reliable and easy to program yet capable of the most complex tasks. It has a longer reach of 750 mm therefore a larger and more useful workspace is possible. It is lighter, faster and quieter, using high efficiency digital motors driving through steel reinforced polyurethane timing belts. Optional incremental optical encoders provide exceptional integrity and safety.
The R17 robot arm is a professional tool made to industrial standards of quality, reliability and performance. The system is supplied complete with controller, all cables, connectors, software, comprehensive manuals, ready to unpack and use immediately.
The R17 uses lightweight, high speed, high efficiency hybrid stepping motors ideal for low speed precision when required. The encoders monitor the motion of the robot and stop the motion when there is a collision. ROBOFORTH II embedded software allows for easy programming of complex motions, interfaces and peripherals. ROBWIN project manager brings everything together on one Windows screen.

Sixth Axis

The sixth axis is entirely optional as opposed to being a part of the design. Using a small motor and gearbox it is accurate and tough. Programming is an extension to the Cartesian functions of RoboForth. The system can ensure the end effector points in the same direction as the robot moves around, or indeed in any direction you choose.

Grippers

As standard, the robot terminates in a mounting flange however there are many grippers available including electric, pneumatic, vacuum, and so on.

R17HPL (High Pay Load, RS 1242696 and 1242697) robot uses 4 stack motors for extra lifting ability. The R17HS (High Speed, RS 1242699, 1242699, 1242700 and 1242701) robot uses 3 advanced servomotors on axes 1, 2 and 3 with 2-stack stepping motors on axes 4 and 5. The R17HSW (High Speed Waist, RS 1242702, 1242703, 1242704 and 1242705) robot is a compromise between the 2 since many applications do not need much vertical speed. They do however have long X-Y distances requiring long waist moves.

Features and Benefits

• 750 mm reach 5 axis articulated format
• Easy mounting of tools, grippers or sensors
• Fully enclosed (wiring goes through the arm)
• Optional incremental encoder watchdogs
• Simple intuitive teach pad
• User-friendly software
• Input/output interfacing
• Non-volatile memory
• Complete with controller, software, on-screen manuals and cables
• Optional pneumatic or electric grippers, vacuum pickup and tool changers
• Optional linear track, I/O expansion, bluetooth teachpad and TCP/IP

Product Application Information

Applications include product testing, sample handling, parts handling, machine feeding, welding, spraying, sound measurement and many more.

Warning

""Robot Range: Check delivery on order. *Non-returnable. Conditions apply.

This item is from our Robot Range
• At RS we like to offer our customers the widest choice of products possible. These products are specially manufactured by the supplier, on our behalf.
• Check latest delivery when ordering.
• Please ensure you have selected the correct product as once your order has been placed it cannot be cancelled or returned
• Not available for premium delivery""

Може да се интересувате от
St Robotics 5 Axis, 2kg Payload, Robotic Arm
P.O.A.Всеки (ex VAT)
St Robotics 5 Axis, 2kg Payload, Robotic Arm
P.O.A.Всеки (ex VAT)
St Robotics 5 Axis, 2kg Payload, Robotic Arm
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

St Robotics 5 Axis, 2kg Payload, Robotic Arm

P.O.A.

St Robotics 5 Axis, 2kg Payload, Robotic Arm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
St Robotics 5 Axis, 2kg Payload, Robotic Arm
P.O.A.Всеки (ex VAT)
St Robotics 5 Axis, 2kg Payload, Robotic Arm
P.O.A.Всеки (ex VAT)
St Robotics 5 Axis, 2kg Payload, Robotic Arm
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Maximum Payload

2kg

Maximum Reach

750mm

Number of Axis

5

Maximum Speed

0.8m/s

Supply Voltage

110 / 240 V ac

Weight

22.5kg

Страна на произход

United States

Детайли за продукта

ST Robotics R17 5-Axis Robot Arm

The R17 is a complete self-contained five axis (RS 1242691, 1242692, 1242694 and 1242695) vertically articulated robot arm system designed as a cost effective solution for bench top automation. The hand terminates in a mounting plate to which can be mounted one of ST Robotics low-cost grippers, vacuum pickups or your own device.
R17 is a low-cost entry to robotics, fast, accurate and reliable and easy to program yet capable of the most complex tasks. It has a longer reach of 750 mm therefore a larger and more useful workspace is possible. It is lighter, faster and quieter, using high efficiency digital motors driving through steel reinforced polyurethane timing belts. Optional incremental optical encoders provide exceptional integrity and safety.
The R17 robot arm is a professional tool made to industrial standards of quality, reliability and performance. The system is supplied complete with controller, all cables, connectors, software, comprehensive manuals, ready to unpack and use immediately.
The R17 uses lightweight, high speed, high efficiency hybrid stepping motors ideal for low speed precision when required. The encoders monitor the motion of the robot and stop the motion when there is a collision. ROBOFORTH II embedded software allows for easy programming of complex motions, interfaces and peripherals. ROBWIN project manager brings everything together on one Windows screen.

Sixth Axis

The sixth axis is entirely optional as opposed to being a part of the design. Using a small motor and gearbox it is accurate and tough. Programming is an extension to the Cartesian functions of RoboForth. The system can ensure the end effector points in the same direction as the robot moves around, or indeed in any direction you choose.

Grippers

As standard, the robot terminates in a mounting flange however there are many grippers available including electric, pneumatic, vacuum, and so on.

R17HPL (High Pay Load, RS 1242696 and 1242697) robot uses 4 stack motors for extra lifting ability. The R17HS (High Speed, RS 1242699, 1242699, 1242700 and 1242701) robot uses 3 advanced servomotors on axes 1, 2 and 3 with 2-stack stepping motors on axes 4 and 5. The R17HSW (High Speed Waist, RS 1242702, 1242703, 1242704 and 1242705) robot is a compromise between the 2 since many applications do not need much vertical speed. They do however have long X-Y distances requiring long waist moves.

Features and Benefits

• 750 mm reach 5 axis articulated format
• Easy mounting of tools, grippers or sensors
• Fully enclosed (wiring goes through the arm)
• Optional incremental encoder watchdogs
• Simple intuitive teach pad
• User-friendly software
• Input/output interfacing
• Non-volatile memory
• Complete with controller, software, on-screen manuals and cables
• Optional pneumatic or electric grippers, vacuum pickup and tool changers
• Optional linear track, I/O expansion, bluetooth teachpad and TCP/IP

Product Application Information

Applications include product testing, sample handling, parts handling, machine feeding, welding, spraying, sound measurement and many more.

Warning

""Robot Range: Check delivery on order. *Non-returnable. Conditions apply.

This item is from our Robot Range
• At RS we like to offer our customers the widest choice of products possible. These products are specially manufactured by the supplier, on our behalf.
• Check latest delivery when ordering.
• Please ensure you have selected the correct product as once your order has been placed it cannot be cancelled or returned
• Not available for premium delivery""

Може да се интересувате от
St Robotics 5 Axis, 2kg Payload, Robotic Arm
P.O.A.Всеки (ex VAT)
St Robotics 5 Axis, 2kg Payload, Robotic Arm
P.O.A.Всеки (ex VAT)
St Robotics 5 Axis, 2kg Payload, Robotic Arm
P.O.A.Всеки (ex VAT)