Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

St Robotics Electric 2 Finger Robot Gripper

Номер на артикул на RS: 124-2708Марка: St Robotics№ по каталога на производителя: E2
brand-logo

Технически документи

Спецификации

Gripper Type

Electric

End Effector

2 Finger

Number of Fingers

2

Gripping Force

5N

Страна на произход

United Kingdom

Детайли за продукта

ST Robotics R12 Electric Grippers

E1 – A fulcrum gripper with styled fingers ready to use

The E1 gripper for the R12 robot arm is an electric gripper which uses a DC motor and leadscrew to drive the gripper fingers. The gripper includes stylised fingers with high friction rubber tips enabling it to manipulate items that can fit within the separation of the two fingers.
Typical applications include pick and place routines, product handling and manipulation. The fingers are modelled into a designed shape making them instantly ready for use without further preparation or finger design. The E1 gripper is therefore ideal for education and training.

Features and Benefits

"• Gripping force: 5N
• Operating temperature: 0-40°C
• Total stroke: 30 mm (15 mm per finger)
• Time to close/open: 500 ms"

E2 – A fulcrum gripper with jaws to which you can fit your own fingers

The E2 gripper is similar to the E1 in design however the jaws feature tapped holes allowing custom fingers to be fitted. The gripper can then be used for various applications depending on the range of sizes of items to be handled.
Typical applications include pick and place routines, manipulation and orientation of test items and laboratory-based projects.

Features and Benefits

• Gripping force: 5N approx. depending on fingers
• Operating temperature: 0-40°C
• Total stroke: 37 mm (18.5 mm per finger)
• Time to open/close: 500 ms

EG12 – A parallel action gripper

The EG12 parallel gripper is a high precision DC powered gripper with a large reach and tapped holes to allow complete customisation. The EG12 is made from high strength plastics and aluminium enabling it to be strong enough for most tasks. The EG12 also has a more powerful motor than the E1 and E2 grippers meaning that it has a much faster grip/ungrip time.
Typical applications include pick and place routines, manipulation and orientation of test items and laboratory-based projects.

Features and Benefits

• Gripping force: 5N
• Operating temperature: 0-40°C
• Total stroke: 22 mm (11 mm per jaw)
• Time to close/open: 200 ms

Може да се интересувате от
St Robotics Electric Parallel Robot Gripper
P.O.A.Всеки (ex VAT)
St Robotics Electric 2 Finger Robot Gripper
P.O.A.Всеки (ex VAT)
St Robotics Pneumatic Parallel Robot Gripper
P.O.A.Всеки (ex VAT)
St Robotics Vacuum Suction Cup Robot Gripper
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

St Robotics Electric 2 Finger Robot Gripper

P.O.A.

St Robotics Electric 2 Finger Robot Gripper
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
St Robotics Electric Parallel Robot Gripper
P.O.A.Всеки (ex VAT)
St Robotics Electric 2 Finger Robot Gripper
P.O.A.Всеки (ex VAT)
St Robotics Pneumatic Parallel Robot Gripper
P.O.A.Всеки (ex VAT)
St Robotics Vacuum Suction Cup Robot Gripper
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Gripper Type

Electric

End Effector

2 Finger

Number of Fingers

2

Gripping Force

5N

Страна на произход

United Kingdom

Детайли за продукта

ST Robotics R12 Electric Grippers

E1 – A fulcrum gripper with styled fingers ready to use

The E1 gripper for the R12 robot arm is an electric gripper which uses a DC motor and leadscrew to drive the gripper fingers. The gripper includes stylised fingers with high friction rubber tips enabling it to manipulate items that can fit within the separation of the two fingers.
Typical applications include pick and place routines, product handling and manipulation. The fingers are modelled into a designed shape making them instantly ready for use without further preparation or finger design. The E1 gripper is therefore ideal for education and training.

Features and Benefits

"• Gripping force: 5N
• Operating temperature: 0-40°C
• Total stroke: 30 mm (15 mm per finger)
• Time to close/open: 500 ms"

E2 – A fulcrum gripper with jaws to which you can fit your own fingers

The E2 gripper is similar to the E1 in design however the jaws feature tapped holes allowing custom fingers to be fitted. The gripper can then be used for various applications depending on the range of sizes of items to be handled.
Typical applications include pick and place routines, manipulation and orientation of test items and laboratory-based projects.

Features and Benefits

• Gripping force: 5N approx. depending on fingers
• Operating temperature: 0-40°C
• Total stroke: 37 mm (18.5 mm per finger)
• Time to open/close: 500 ms

EG12 – A parallel action gripper

The EG12 parallel gripper is a high precision DC powered gripper with a large reach and tapped holes to allow complete customisation. The EG12 is made from high strength plastics and aluminium enabling it to be strong enough for most tasks. The EG12 also has a more powerful motor than the E1 and E2 grippers meaning that it has a much faster grip/ungrip time.
Typical applications include pick and place routines, manipulation and orientation of test items and laboratory-based projects.

Features and Benefits

• Gripping force: 5N
• Operating temperature: 0-40°C
• Total stroke: 22 mm (11 mm per jaw)
• Time to close/open: 200 ms

Може да се интересувате от
St Robotics Electric Parallel Robot Gripper
P.O.A.Всеки (ex VAT)
St Robotics Electric 2 Finger Robot Gripper
P.O.A.Всеки (ex VAT)
St Robotics Pneumatic Parallel Robot Gripper
P.O.A.Всеки (ex VAT)
St Robotics Vacuum Suction Cup Robot Gripper
P.O.A.Всеки (ex VAT)