Squire Key Weatherproof Boron Alloy, Steel Steel Padlock, 12.7mm Shackle, 65mm Body

Номер на артикул на RS: 296-0011Марка: Squire№ по каталога на производителя: SS65CS RS
brand-logo
Преглед на всички в Катинари

Технически документи

Спецификации

Brand

Squire

Lock Type

Key

Shackle Diameter

12.7mm

Shackle Length

19mm

Keyed Alike

No

Weather Proof

Yes

Indoor/Outdoor

Indoor, Outdoor

Material

Boron Alloy, Steel

Colour

Blue

Body Width

65mm

Quantity Per Package

1

Страна на произход

United Kingdom

Детайли за продукта

6-pin Closed Shackle

Squire Stronghold® formidable range of Hi-Security CEN grade padlocks. The 65mm padlocks are tested to the highest CEN grade 6. Designed for use in maximum risk situations and in harsh environments these padlocks offer the very best in security.

Features and Benefits

Solid Hardened Steel lock body
Hardened Boron Alloy Steel Shackle
Highly corrosion resistant Electrophoretic black coating
CEN 6 security rating
Anti-bump, anti-pick, highly attack resistant
260,000 key variations
Rekeyable 6 pin tumbler cylinder

Steel Padlocks

Информацията за складовите наличности временно не е налична.

€ 163,88

€ 163,88 Всеки (ex VAT)

Squire Key Weatherproof Boron Alloy, Steel Steel Padlock, 12.7mm Shackle, 65mm Body

€ 163,88

€ 163,88 Всеки (ex VAT)

Squire Key Weatherproof Boron Alloy, Steel Steel Padlock, 12.7mm Shackle, 65mm Body
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Squire

Lock Type

Key

Shackle Diameter

12.7mm

Shackle Length

19mm

Keyed Alike

No

Weather Proof

Yes

Indoor/Outdoor

Indoor, Outdoor

Material

Boron Alloy, Steel

Colour

Blue

Body Width

65mm

Quantity Per Package

1

Страна на произход

United Kingdom

Детайли за продукта

6-pin Closed Shackle

Squire Stronghold® formidable range of Hi-Security CEN grade padlocks. The 65mm padlocks are tested to the highest CEN grade 6. Designed for use in maximum risk situations and in harsh environments these padlocks offer the very best in security.

Features and Benefits

Solid Hardened Steel lock body
Hardened Boron Alloy Steel Shackle
Highly corrosion resistant Electrophoretic black coating
CEN 6 security rating
Anti-bump, anti-pick, highly attack resistant
260,000 key variations
Rekeyable 6 pin tumbler cylinder

Steel Padlocks