Технически документи
Спецификации
Brand
SquireLock Type
Combination Padlock
Shackle Diameter
8mm
Shackle Length
22.6mm
Keyed Alike
No
Weather Proof
Yes
Indoor/Outdoor
Indoor, Outdoor
Material
Steel
Colour
Black
Body Width
50mm
Quantity Per Package
1
Страна на произход
Hong Kong
Детайли за продукта
Squire Lock and Chain Set
The Squire Y chain is made from hardened steel and with a 10mm chain link diameter it offers high security whilst being lighter to carry and offering excellent value for money. When partnered with the Squire CP50 it offers the convenience of no keys to lose
10,000 possible combinations
Hardened Steel 8mm diameter shackle
Highly resistant to corrosion, excellent weather protection
Recodable - you choose your own code
915mm length, 10mm diameter chain
Hardened Steel Chain
Storage areas, vehicles, motorcycles, site and plant equipment
Recommended For:
€ 62,66
€ 62,66 Всеки (ex VAT)
1
€ 62,66
€ 62,66 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
SquireLock Type
Combination Padlock
Shackle Diameter
8mm
Shackle Length
22.6mm
Keyed Alike
No
Weather Proof
Yes
Indoor/Outdoor
Indoor, Outdoor
Material
Steel
Colour
Black
Body Width
50mm
Quantity Per Package
1
Страна на произход
Hong Kong
Детайли за продукта
Squire Lock and Chain Set
The Squire Y chain is made from hardened steel and with a 10mm chain link diameter it offers high security whilst being lighter to carry and offering excellent value for money. When partnered with the Squire CP50 it offers the convenience of no keys to lose
10,000 possible combinations
Hardened Steel 8mm diameter shackle
Highly resistant to corrosion, excellent weather protection
Recodable - you choose your own code
915mm length, 10mm diameter chain
Hardened Steel Chain
Storage areas, vehicles, motorcycles, site and plant equipment
Recommended For: