Технически документи
Спецификации
Brand
SquireChain Diameter
5mm
Type
Lock & Chain
Length
900mm
Material
Steel
Страна на произход
United Kingdom
Детайли за продукта
Squire 3536 Lock and Chain Set
Squire lock and chain sets provide the security you need.
Feature and Benefits
5mm diameter hardened steel chain
38mm laminated steel padlock
4-pin tumbler lock mechanism
Hardened Steel Shackle
Double deadlocking
Covered steel padlock body with anti-corrosion finish
€ 26,96
€ 26,96 Всеки (ex VAT)
1
€ 26,96
€ 26,96 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
SquireChain Diameter
5mm
Type
Lock & Chain
Length
900mm
Material
Steel
Страна на произход
United Kingdom
Детайли за продукта
Squire 3536 Lock and Chain Set
Squire lock and chain sets provide the security you need.
Feature and Benefits
5mm diameter hardened steel chain
38mm laminated steel padlock
4-pin tumbler lock mechanism
Hardened Steel Shackle
Double deadlocking
Covered steel padlock body with anti-corrosion finish