Технически документи
Спецификации
Brand
Sprint ElectricPhase
1
Supply Voltage
110 V ac, 230 V ac
Current Rating
6.8 A
Voltage Rating
180 V dc (@ 230 V ac), 90 V dc (@ 110 V ac)
Страна на произход
United Kingdom
Детайли за продукта
Sprint Electric Fully Isolated DC Drive
Adaptable range of slimline range of controllers suitable for use with both permanent magnet and shunt wound DC motors. the compact design provides the user with a space saving solution to motor control
Fully Isolated DC Motor Controller
Compact design allows for adjacent installations to other panel components
Dual voltage supply compatible
Selectable AVF or tacho feedback facility
Simple installation & adjustment requirements thanks to easily accessible screw terminations
Fully isolated options come equipeed with comprehensive system I/O
Logic outputs for trip and overload
€ 613,33
€ 613,33 Всеки (ex VAT)
1
€ 613,33
€ 613,33 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Sprint ElectricPhase
1
Supply Voltage
110 V ac, 230 V ac
Current Rating
6.8 A
Voltage Rating
180 V dc (@ 230 V ac), 90 V dc (@ 110 V ac)
Страна на произход
United Kingdom
Детайли за продукта
Sprint Electric Fully Isolated DC Drive
Adaptable range of slimline range of controllers suitable for use with both permanent magnet and shunt wound DC motors. the compact design provides the user with a space saving solution to motor control
Fully Isolated DC Motor Controller
Compact design allows for adjacent installations to other panel components
Dual voltage supply compatible
Selectable AVF or tacho feedback facility
Simple installation & adjustment requirements thanks to easily accessible screw terminations
Fully isolated options come equipeed with comprehensive system I/O
Logic outputs for trip and overload