Технически документи
Спецификации
Brand
Spirax SarcoTrap Type
Thermodynamic
Connection
1/2 in BSP Female
Orientation
Horizontal
Maximum Working Pressure
42 bar
Maximum Temperature
+400°C
Body Material
Stainless Steel
Gasket Material
Stainless Steel
Connection Gender
Female
Connection Size
3/4in
Thread Standard or Connection Type
BSP
Детайли за продукта
Thermodynamic Steam Traps. TD42L and TD42H
TD42L designed for relatively small condensate loads and ideal for mains drainage applications. TD42H is ideal for process type loads
Screwed BSP with in-built strainer
Compact and lightweight, reducing installation costs
Positive discharge with clean tight shut-off. No back-up of condensate ensures maximum plant efficiency
Robust construction to guarantee long life against superheat, water-hammer, freezing and vibration
Can be installed in both horizontal and vertical positions reducing installation problems
€ 555,74
€ 555,74 Всеки (ex VAT)
1
€ 555,74
€ 555,74 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Spirax SarcoTrap Type
Thermodynamic
Connection
1/2 in BSP Female
Orientation
Horizontal
Maximum Working Pressure
42 bar
Maximum Temperature
+400°C
Body Material
Stainless Steel
Gasket Material
Stainless Steel
Connection Gender
Female
Connection Size
3/4in
Thread Standard or Connection Type
BSP
Детайли за продукта
Thermodynamic Steam Traps. TD42L and TD42H
TD42L designed for relatively small condensate loads and ideal for mains drainage applications. TD42H is ideal for process type loads
Screwed BSP with in-built strainer
Compact and lightweight, reducing installation costs
Positive discharge with clean tight shut-off. No back-up of condensate ensures maximum plant efficiency
Robust construction to guarantee long life against superheat, water-hammer, freezing and vibration
Can be installed in both horizontal and vertical positions reducing installation problems