Технически документи
Спецификации
Brand
Spirax SarcoTrap Type
Thermostatic
Connection
1/2 in BSP Female
Orientation
Horizontal, Vertical
Maximum Working Pressure
32 bar
Maximum Temperature
+300°C
Body Material
Steel
Gasket Material
Stainless Steel
Connection Gender
Female
Connection Size
1/2in
Thread Standard or Connection Type
BSP
Детайли за продукта
Balanced Pressure Steam Trap BPC32
Body design conditions PN40
Compact design reduces installation space compared to other steam traps
High resistance to superheat and water hammer ensuring long working life and low maintenance
Automatically discharges air and incondensable gases to aid rapid plant warm up
Steel construction with stainless steel internals
Unaffected by back pressure which can lead to plant water logging
€ 412,71
€ 412,71 Всеки (ex VAT)
1
€ 412,71
€ 412,71 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Spirax SarcoTrap Type
Thermostatic
Connection
1/2 in BSP Female
Orientation
Horizontal, Vertical
Maximum Working Pressure
32 bar
Maximum Temperature
+300°C
Body Material
Steel
Gasket Material
Stainless Steel
Connection Gender
Female
Connection Size
1/2in
Thread Standard or Connection Type
BSP
Детайли за продукта
Balanced Pressure Steam Trap BPC32
Body design conditions PN40
Compact design reduces installation space compared to other steam traps
High resistance to superheat and water hammer ensuring long working life and low maintenance
Automatically discharges air and incondensable gases to aid rapid plant warm up
Steel construction with stainless steel internals
Unaffected by back pressure which can lead to plant water logging