Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Spirax Sarco Pressure Reducing Valve, 1/2 in BSP Female

Номер на артикул на RS: 365-6791Марка: Spirax Sarco№ по каталога на производителя: 4700000
brand-logo

Технически документи

Спецификации

Connection

1/2 in BSP Female

Body Material

SG Iron

Connection Gender

Female

Connection Size

1/2in

Thread Standard or Connection Type

BSP

Детайли за продукта

Pressure Reducing Valve, DP27

The DP27 series of Spirax Sarco pressure reducing valves are capable of controlling downstream pressure regardless of the load variations or the upstream pressure. Suitable for process type applications as they are versatile and compact, and an economical solution to pressure reduction issues.
The DP series can be applied in many industries such as; steam, air and industrial gases.

One control spring for 0.2 to 17 bar
Self-acting, no need for electrical supplies
Easy to retrofit
Fatigue tested diaphragm
Easily replaceable pilot filter
Easily serviceable

Може да се интересувате от
RS PRO Pressure Reducing Valve, 1/2 in BSP Female
€ 763,12Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 2 089,15

€ 2 089,15 Всеки (ex VAT)

Spirax Sarco Pressure Reducing Valve, 1/2 in BSP Female

€ 2 089,15

€ 2 089,15 Всеки (ex VAT)

Spirax Sarco Pressure Reducing Valve, 1/2 in BSP Female
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
RS PRO Pressure Reducing Valve, 1/2 in BSP Female
€ 763,12Всеки (ex VAT)

Технически документи

Спецификации

Connection

1/2 in BSP Female

Body Material

SG Iron

Connection Gender

Female

Connection Size

1/2in

Thread Standard or Connection Type

BSP

Детайли за продукта

Pressure Reducing Valve, DP27

The DP27 series of Spirax Sarco pressure reducing valves are capable of controlling downstream pressure regardless of the load variations or the upstream pressure. Suitable for process type applications as they are versatile and compact, and an economical solution to pressure reduction issues.
The DP series can be applied in many industries such as; steam, air and industrial gases.

One control spring for 0.2 to 17 bar
Self-acting, no need for electrical supplies
Easy to retrofit
Fatigue tested diaphragm
Easily replaceable pilot filter
Easily serviceable

Може да се интересувате от
RS PRO Pressure Reducing Valve, 1/2 in BSP Female
€ 763,12Всеки (ex VAT)