Spirax Sarco Copper Alloy Automatic Air Vent 1/2 in BSP, 1/4 in BSP

Номер на артикул на RS: 365-6836Марка: Spirax Sarco№ по каталога на производителя: 175100
brand-logo
Преглед на всички в Обезвъздушители

Технически документи

Спецификации

Male Connection

1/2 in BSP, 1/4 in BSP

Body Material

Copper Alloy

Height

155mm

Maximum Working Pressure

10 bar

Male Thread Size

1/2 in, 1/4in

Thread Standard

BSP

Детайли за продукта

Automatic Air Vent AE30B and AE30C

The AE30 range of automatic air eliminators have been specifically designed for the removal of air from industrial and commercial hot and chilled water systems. Versions AE30B and AE30C have a 3 way locking system which enables the valve to be either locked open, locked close or used as a ball valve.

Materials of construction comply with the requirements of the Water Research Centre (WRc) and M&E3
Reliable, leak free operation
Compact body design
AE30B and AE30C have a lockshield fitted as standard
One valve covers all operating conditions making selection and replacement simple
Simple lever and float operation

Standards

97/23/EC

Може да се интересувате от

€ 443,60

€ 443,60 Всеки (ex VAT)

Spirax Sarco Copper Alloy Automatic Air Vent 1/2 in BSP, 1/4 in BSP

€ 443,60

€ 443,60 Всеки (ex VAT)

Spirax Sarco Copper Alloy Automatic Air Vent 1/2 in BSP, 1/4 in BSP

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от

Технически документи

Спецификации

Male Connection

1/2 in BSP, 1/4 in BSP

Body Material

Copper Alloy

Height

155mm

Maximum Working Pressure

10 bar

Male Thread Size

1/2 in, 1/4in

Thread Standard

BSP

Детайли за продукта

Automatic Air Vent AE30B and AE30C

The AE30 range of automatic air eliminators have been specifically designed for the removal of air from industrial and commercial hot and chilled water systems. Versions AE30B and AE30C have a 3 way locking system which enables the valve to be either locked open, locked close or used as a ball valve.

Materials of construction comply with the requirements of the Water Research Centre (WRc) and M&E3
Reliable, leak free operation
Compact body design
AE30B and AE30C have a lockshield fitted as standard
One valve covers all operating conditions making selection and replacement simple
Simple lever and float operation

Standards

97/23/EC

Може да се интересувате от