Spirax Sarco, 1 in BSP Iron Y Strainer

Номер на артикул на RS: 365-6757Марка: Spirax Sarco№ по каталога на производителя: 1630200
brand-logo

Технически документи

Спецификации

Strainer or Filter

Strainer

Suitable Media

Steam

Connection

1 in BSP

Body Material

Iron

Connection Size

1in

Maximum Working Pressure

25 bar

Thread Standard or Connection Type

BSP

Working Pressure Range

Maximum of 25 bar

Детайли за продукта

Y- type Strainer for Steam Services

Threaded (BSP) connections
Efficient removal of pipeline debris, protecting other pipeline equipment
Ability to clean the screen
Plant and control valve life increased
316L Stainless Steel strainer screen

Може да се интересувате от
RS PRO, 1 in BSP Carbon Steel Y Strainer
€ 161,46Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 107,35

€ 107,35 Всеки (ex VAT)

Spirax Sarco, 1 in BSP Iron Y Strainer

€ 107,35

€ 107,35 Всеки (ex VAT)

Spirax Sarco, 1 in BSP Iron Y Strainer
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 107,35
5 - 9€ 104,12
10+€ 100,68
Може да се интересувате от
RS PRO, 1 in BSP Carbon Steel Y Strainer
€ 161,46Всеки (ex VAT)

Технически документи

Спецификации

Strainer or Filter

Strainer

Suitable Media

Steam

Connection

1 in BSP

Body Material

Iron

Connection Size

1in

Maximum Working Pressure

25 bar

Thread Standard or Connection Type

BSP

Working Pressure Range

Maximum of 25 bar

Детайли за продукта

Y- type Strainer for Steam Services

Threaded (BSP) connections
Efficient removal of pipeline debris, protecting other pipeline equipment
Ability to clean the screen
Plant and control valve life increased
316L Stainless Steel strainer screen

Може да се интересувате от
RS PRO, 1 in BSP Carbon Steel Y Strainer
€ 161,46Всеки (ex VAT)