Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Spirax Sarco 10 bar Iron Thermostatic Steam Trap, 1 in BSP Female

Номер на артикул на RS: 365-6410Марка: Spirax Sarco№ по каталога на производителя: 1458700
brand-logo
Преглед на всички в Пароуловители

Технически документи

Спецификации

Trap Type

Thermostatic

Connection

1 in BSP Female

Orientation

Vertical

Maximum Working Pressure

10 bar

Maximum Temperature

+240°C

Body Material

Iron

Gasket Material

Graphite

Connection Gender

Female

Connection Size

1in

Thread Standard or Connection Type

BSP

Детайли за продукта

Ball Float Steam Trap FT14

Stainless steel internals that can tolerate corrosive condensate
Integral automatic air venting facility
Compact and lightweight reducing installation costs
Immediate discharge with clean tight shut-off
No back-up of condensate ensures maximum plant effieciency
Robust construction to guarantee long life against waterhammer and vibration
Large discharge capacity in relation to size

Iron Steam Traps

All units PN16 with Stainless Steel internal parts and Reinforced Exfoliated Graphite gaskets, Straight Orientation; Maximum Operating Pressure - 14bar g; Maximum Allowable Pressure - 16 bar g; Maximum Cold Hydraulic Test Pressure - 24bar g; Cover Bolts Material - BS 3692 Gr.10 Steel;

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 804,84

€ 804,84 Всеки (ex VAT)

Spirax Sarco 10 bar Iron Thermostatic Steam Trap, 1 in BSP Female

€ 804,84

€ 804,84 Всеки (ex VAT)

Spirax Sarco 10 bar Iron Thermostatic Steam Trap, 1 in BSP Female
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Trap Type

Thermostatic

Connection

1 in BSP Female

Orientation

Vertical

Maximum Working Pressure

10 bar

Maximum Temperature

+240°C

Body Material

Iron

Gasket Material

Graphite

Connection Gender

Female

Connection Size

1in

Thread Standard or Connection Type

BSP

Детайли за продукта

Ball Float Steam Trap FT14

Stainless steel internals that can tolerate corrosive condensate
Integral automatic air venting facility
Compact and lightweight reducing installation costs
Immediate discharge with clean tight shut-off
No back-up of condensate ensures maximum plant effieciency
Robust construction to guarantee long life against waterhammer and vibration
Large discharge capacity in relation to size

Iron Steam Traps

All units PN16 with Stainless Steel internal parts and Reinforced Exfoliated Graphite gaskets, Straight Orientation; Maximum Operating Pressure - 14bar g; Maximum Allowable Pressure - 16 bar g; Maximum Cold Hydraulic Test Pressure - 24bar g; Cover Bolts Material - BS 3692 Gr.10 Steel;

Може да се интересувате от