Spirax Sarco 10 bar Stainless Steel Ball Float Steam Trap, 1/2 in BSP

Номер на артикул на RS: 507-5908Марка: Spirax Sarco№ по каталога на производителя: 1458100
brand-logo
Преглед на всички в Пароуловители

Технически документи

Спецификации

Trap Type

Ball Float

Connection

1/2 in BSP

Orientation

Horizontal

Maximum Working Pressure

10 bar

Maximum Temperature

+250°C

Body Material

Stainless Steel

Gasket Material

Graphite

Connection Size

1/2in

Thread Standard or Connection Type

BSP

Детайли за продукта

Ball Float Steam Trap FTGS14

The FT range of ball float steam traps from Spirax Sarco are the most popular mechanical steam traps in the world. The new FTGS14 has been designed to offer perfect condensate drainage and air venting for process, heating and mains drainage applications. With a substantial network of experienced steam specialists in the world, Spirax Sarco can support you in the effective use and operation of your steam and process plant.

Features and Benefits

• Stainless steel base for longer life and low maintenance
• Easy to replace
• No live steam loss
• Erosion resistant
• Effective condensate drainage
• Quick start-up
• Impact resistant

Product Application Information

Ideal for use handling variable loads associated with temperature controlled heat exchangers. Can also be used in rotating drying cylinders as the ball float steam trap has a steam lock release facility.

Iron Steam Traps

All units PN16 with Stainless Steel internal parts and Reinforced Exfoliated Graphite gaskets, Straight Orientation; Maximum Operating Pressure - 14bar g; Maximum Allowable Pressure - 16 bar g; Maximum Cold Hydraulic Test Pressure - 24bar g; Cover Bolts Material - BS 3692 Gr.10 Steel;

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 526,74

€ 526,74 Всеки (ex VAT)

Spirax Sarco 10 bar Stainless Steel Ball Float Steam Trap, 1/2 in BSP

€ 526,74

€ 526,74 Всеки (ex VAT)

Spirax Sarco 10 bar Stainless Steel Ball Float Steam Trap, 1/2 in BSP
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Trap Type

Ball Float

Connection

1/2 in BSP

Orientation

Horizontal

Maximum Working Pressure

10 bar

Maximum Temperature

+250°C

Body Material

Stainless Steel

Gasket Material

Graphite

Connection Size

1/2in

Thread Standard or Connection Type

BSP

Детайли за продукта

Ball Float Steam Trap FTGS14

The FT range of ball float steam traps from Spirax Sarco are the most popular mechanical steam traps in the world. The new FTGS14 has been designed to offer perfect condensate drainage and air venting for process, heating and mains drainage applications. With a substantial network of experienced steam specialists in the world, Spirax Sarco can support you in the effective use and operation of your steam and process plant.

Features and Benefits

• Stainless steel base for longer life and low maintenance
• Easy to replace
• No live steam loss
• Erosion resistant
• Effective condensate drainage
• Quick start-up
• Impact resistant

Product Application Information

Ideal for use handling variable loads associated with temperature controlled heat exchangers. Can also be used in rotating drying cylinders as the ball float steam trap has a steam lock release facility.

Iron Steam Traps

All units PN16 with Stainless Steel internal parts and Reinforced Exfoliated Graphite gaskets, Straight Orientation; Maximum Operating Pressure - 14bar g; Maximum Allowable Pressure - 16 bar g; Maximum Cold Hydraulic Test Pressure - 24bar g; Cover Bolts Material - BS 3692 Gr.10 Steel;

Може да се интересувате от