Spirax Sarco Stainless Steel Single Check Valve, 40 bar

Номер на артикул на RS: 365-6656Марка: Spirax Sarco№ по каталога на производителя: 1343290
brand-logo

Технически документи

Спецификации

Type

Single

Body Material

Stainless Steel

Maximum Working Pressure

40 Bar

Детайли за продукта

DCV2 Stainless Steel Valve

For general purpose steam and fluids at high pressures
Ferritic stainless steel body
Maximum body design condition PN40
Spring and spring retainer in austenitic stainless steel
Effective maintenance free solution for the prevention of reverse flow in pipelines
Designed to fit between two pipeline flanges and in any plane
Conforms with WS1·4313, BS1449 316 S11, BS2056 316 S42

Може да се интересувате от
RS PRO Stainless Steel Single Non Return Valve 25mm
€ 125,89Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Spirax Sarco Stainless Steel Single Check Valve, 40 bar

P.O.A.

Spirax Sarco Stainless Steel Single Check Valve, 40 bar
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
RS PRO Stainless Steel Single Non Return Valve 25mm
€ 125,89Всеки (ex VAT)

Технически документи

Спецификации

Type

Single

Body Material

Stainless Steel

Maximum Working Pressure

40 Bar

Детайли за продукта

DCV2 Stainless Steel Valve

For general purpose steam and fluids at high pressures
Ferritic stainless steel body
Maximum body design condition PN40
Spring and spring retainer in austenitic stainless steel
Effective maintenance free solution for the prevention of reverse flow in pipelines
Designed to fit between two pipeline flanges and in any plane
Conforms with WS1·4313, BS1449 316 S11, BS2056 316 S42

Може да се интересувате от
RS PRO Stainless Steel Single Non Return Valve 25mm
€ 125,89Всеки (ex VAT)