Spelsberg TG Series Grey Polycarbonate Enclosure, IP67, Grey Lid, 302 x 232 x 90mm

Номер на артикул на RS: 772-1101Марка: Spelsberg№ по каталога на производителя: 20041301
brand-logo

Технически документи

Спецификации

Body Material

Polycarbonate

External Length

302 mm

External Height

90 mm

External Width

232 mm

External Dimensions

302 x 232 x 90mm

IP Rating

IP67

Colour

Grey

Lid Colour

Grey

Shielded

No

Series

TG

Number of Knockouts

0

Страна на произход

Germany

Детайли за продукта

IP67 Polycarbonate Enclosure, TG Series

The TG series from Spelsberg is an industrial polycarbonate enclosure which provides quick, aesthetic protection of electrical applications and comes with a recessed cover to allow for the flush placement of design foils and membrane keyboards. Available with an opaque or transparent cover and a high quality gloss finish, these IP67 enclosures are extremely resilient to most harsh environments making them suitable for a number of indoor and outdoor applications.

High-quality design with a stylish gloss appearance
Grey enclosure base (similar to RAL7035) with either a grey or transparent cover
Time saving fast closure system
Recess in the cover facilitates the placement of design foils or membrane keyboards
Smooth side walls for added flexibility
Integrated cover retainer
Attachment notches in the usual positions
Mounting plate, DIN rail, inside hinge set and external mounts available separately

Информацията за складовите наличности временно не е налична.

€ 81,42

€ 81,42 Всеки (ex VAT)

Spelsberg TG Series Grey Polycarbonate Enclosure, IP67, Grey Lid, 302 x 232 x 90mm

€ 81,42

€ 81,42 Всеки (ex VAT)

Spelsberg TG Series Grey Polycarbonate Enclosure, IP67, Grey Lid, 302 x 232 x 90mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Body Material

Polycarbonate

External Length

302 mm

External Height

90 mm

External Width

232 mm

External Dimensions

302 x 232 x 90mm

IP Rating

IP67

Colour

Grey

Lid Colour

Grey

Shielded

No

Series

TG

Number of Knockouts

0

Страна на произход

Germany

Детайли за продукта

IP67 Polycarbonate Enclosure, TG Series

The TG series from Spelsberg is an industrial polycarbonate enclosure which provides quick, aesthetic protection of electrical applications and comes with a recessed cover to allow for the flush placement of design foils and membrane keyboards. Available with an opaque or transparent cover and a high quality gloss finish, these IP67 enclosures are extremely resilient to most harsh environments making them suitable for a number of indoor and outdoor applications.

High-quality design with a stylish gloss appearance
Grey enclosure base (similar to RAL7035) with either a grey or transparent cover
Time saving fast closure system
Recess in the cover facilitates the placement of design foils or membrane keyboards
Smooth side walls for added flexibility
Integrated cover retainer
Attachment notches in the usual positions
Mounting plate, DIN rail, inside hinge set and external mounts available separately