Spelsberg TK Series Grey Polycarbonate Enclosure, IP66, Grey Lid, 254 x 180 x 111mm

Номер на артикул на RS: 832-633Марка: Spelsberg№ по каталога на производителя: 12098801
brand-logo

Технически документи

Спецификации

Body Material

Polycarbonate

External Length

254 mm

External Height

111 mm

External Width

180 mm

External Dimensions

254 x 180 x 111mm

IP Rating

IP66

Colour

Grey

Lid Colour

Grey

Shielded

No

Series

TK

Страна на произход

Germany

Детайли за продукта

Spelsberg TK-PC IP66 Enclosure without Metric Knockouts

The TK-PC series from Spelsberg is an empty enclosure without pre-pressed metric knockouts designed to house a wide range of electrical, electronic and pneumatic equipment. The enclosure base is made from grey polycarbonate and there is a choice of either a transparent or grey polycarbonate lid. The TK-PC has a IP66 rating and is resistant to most acids and alkalis.

Featues and Benefits:

• IP66 ingress protection acc. EN 60529 / DIN VDE 0470-1
• IK07 impact resistant acc. DIN EN 5012 / VDE 0470 Part 100
• Flammability rating: VDE 0471, UL94, 960 °C / V2
• Operating temperature range -35 to +80 °C
• Wall mounting using through holes below lid fixing screws
• Surface mounting using knockouts in bottom of base (sealing plugs provided)
• Integrated polyurethane cover gasket
• Halogen Free

FAQ:

What does IP rating mean?

The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture. For more information please, visit SOLUTIONS section at the top of the page or click on Selection Guide of an Enclosures.

What is supplied?

• Base + lid
• Lid monuting screws

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 70,37

€ 70,37 Всеки (ex VAT)

Spelsberg TK Series Grey Polycarbonate Enclosure, IP66, Grey Lid, 254 x 180 x 111mm

€ 70,37

€ 70,37 Всеки (ex VAT)

Spelsberg TK Series Grey Polycarbonate Enclosure, IP66, Grey Lid, 254 x 180 x 111mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Body Material

Polycarbonate

External Length

254 mm

External Height

111 mm

External Width

180 mm

External Dimensions

254 x 180 x 111mm

IP Rating

IP66

Colour

Grey

Lid Colour

Grey

Shielded

No

Series

TK

Страна на произход

Germany

Детайли за продукта

Spelsberg TK-PC IP66 Enclosure without Metric Knockouts

The TK-PC series from Spelsberg is an empty enclosure without pre-pressed metric knockouts designed to house a wide range of electrical, electronic and pneumatic equipment. The enclosure base is made from grey polycarbonate and there is a choice of either a transparent or grey polycarbonate lid. The TK-PC has a IP66 rating and is resistant to most acids and alkalis.

Featues and Benefits:

• IP66 ingress protection acc. EN 60529 / DIN VDE 0470-1
• IK07 impact resistant acc. DIN EN 5012 / VDE 0470 Part 100
• Flammability rating: VDE 0471, UL94, 960 °C / V2
• Operating temperature range -35 to +80 °C
• Wall mounting using through holes below lid fixing screws
• Surface mounting using knockouts in bottom of base (sealing plugs provided)
• Integrated polyurethane cover gasket
• Halogen Free

FAQ:

What does IP rating mean?

The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture. For more information please, visit SOLUTIONS section at the top of the page or click on Selection Guide of an Enclosures.

What is supplied?

• Base + lid
• Lid monuting screws

Може да се интересувате от