Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Spelsberg TK PC Series Grey Polycarbonate Enclosure, IP66, Grey Lid, 110 x 110 x 66mm

Номер на артикул на RS: 832-582Марка: Spelsberg№ по каталога на производителя: 12048401
brand-logo

Технически документи

Спецификации

Body Material

Polycarbonate

External Length

110 mm

External Height

66 mm

External Width

110 mm

External Dimensions

110 x 110 x 66mm

IP Rating

IP66

Colour

Grey

Lid Colour

Grey

Shielded

No

Series

TK PC

Страна на произход

Germany

Детайли за продукта

Spelsberg TK-PC IP66 Enclosure with Metric Knockouts

The TK-PC series from Spelsberg is an empty enclosure with pre-pressed metric knockouts designed to house a wide range of electrical, electronic and pneumatic equipment. The enclosure base is made from grey polycarbonate and there is a choice of either a transparent or grey polycarbonate lid. The TK-PC has a IP66 rating and is resistant to most acids and alkalis.

IP66 ingress protection acc. EN 60529 / DIN VDE 0470-1
IK07 impact resistant acc. DIN EN 5012 / VDE 0470 Part 100
Flammability rating: VDE 0471, UL94, 960 °C / V2
Operating temperature range -35 to +80 °C
With pre-pressed metric knockouts (see datasheets for details)
Wall mounting using through holes below lid fixing screws
Surface mounting using knockouts in bottom of base (sealing plugs provided)
Integrated polyurethane cover gasket
Halogen Free

Approvals

Информацията за складовите наличности временно не е налична.

€ 22,37

€ 22,37 Всеки (ex VAT)

Spelsberg TK PC Series Grey Polycarbonate Enclosure, IP66, Grey Lid, 110 x 110 x 66mm

€ 22,37

€ 22,37 Всеки (ex VAT)

Spelsberg TK PC Series Grey Polycarbonate Enclosure, IP66, Grey Lid, 110 x 110 x 66mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Body Material

Polycarbonate

External Length

110 mm

External Height

66 mm

External Width

110 mm

External Dimensions

110 x 110 x 66mm

IP Rating

IP66

Colour

Grey

Lid Colour

Grey

Shielded

No

Series

TK PC

Страна на произход

Germany

Детайли за продукта

Spelsberg TK-PC IP66 Enclosure with Metric Knockouts

The TK-PC series from Spelsberg is an empty enclosure with pre-pressed metric knockouts designed to house a wide range of electrical, electronic and pneumatic equipment. The enclosure base is made from grey polycarbonate and there is a choice of either a transparent or grey polycarbonate lid. The TK-PC has a IP66 rating and is resistant to most acids and alkalis.

IP66 ingress protection acc. EN 60529 / DIN VDE 0470-1
IK07 impact resistant acc. DIN EN 5012 / VDE 0470 Part 100
Flammability rating: VDE 0471, UL94, 960 °C / V2
Operating temperature range -35 to +80 °C
With pre-pressed metric knockouts (see datasheets for details)
Wall mounting using through holes below lid fixing screws
Surface mounting using knockouts in bottom of base (sealing plugs provided)
Integrated polyurethane cover gasket
Halogen Free

Approvals