Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Spelsberg TK PS Series Grey Polystyrene Enclosure, IP66, Grey Lid, 110 x 110 x 90mm

Номер на артикул на RS: 223-203Марка: Spelsberg№ по каталога на производителя: 11090401
brand-logo

Технически документи

Спецификации

Body Material

Polystyrene

External Length

110 mm

External Height

90 mm

External Width

110 mm

External Dimensions

110 x 110 x 90mm

IP Rating

IP66

Colour

Grey

Lid Colour

Grey

Shielded

No

Series

TK PS

Страна на произход

Germany

Детайли за продукта

Spelsberg TK-PS IP66 Enclosure without Metric Knockouts

The TK-PS series from Spelsberg is an empty enclosure without pre-pressed metric knockouts designed to house a wide range of electrical, electronic and pneumatic equipment. The enclosure base is made from grey polystyrene and there is a choice of either a transparent polycarbonate or grey polystyrene lid. The TK-PS has a IP66 rating and is resistant to most acids and alkalis.

Features and Benefits:

IP66 ingress protection acc. EN 60529 / DIN VDE 0470-1
IK07 impact resistant acc. DIN EN 5012 / VDE 0470 Part 100
Flammability rating: VDE 0471, UL94, 650 °C / HB
Operating temperature range -25 to +40 °C
Wall mounting using through holes below lid fixing screws
Surface mounting using knockouts in bottom of base (sealing plugs provided)
Integrated polyurethane cover gasket
Halogen Free

Approvals

cULus.

Standards

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 17,78

€ 17,78 Всеки (ex VAT)

Spelsberg TK PS Series Grey Polystyrene Enclosure, IP66, Grey Lid, 110 x 110 x 90mm

€ 17,78

€ 17,78 Всеки (ex VAT)

Spelsberg TK PS Series Grey Polystyrene Enclosure, IP66, Grey Lid, 110 x 110 x 90mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Body Material

Polystyrene

External Length

110 mm

External Height

90 mm

External Width

110 mm

External Dimensions

110 x 110 x 90mm

IP Rating

IP66

Colour

Grey

Lid Colour

Grey

Shielded

No

Series

TK PS

Страна на произход

Germany

Детайли за продукта

Spelsberg TK-PS IP66 Enclosure without Metric Knockouts

The TK-PS series from Spelsberg is an empty enclosure without pre-pressed metric knockouts designed to house a wide range of electrical, electronic and pneumatic equipment. The enclosure base is made from grey polystyrene and there is a choice of either a transparent polycarbonate or grey polystyrene lid. The TK-PS has a IP66 rating and is resistant to most acids and alkalis.

Features and Benefits:

IP66 ingress protection acc. EN 60529 / DIN VDE 0470-1
IK07 impact resistant acc. DIN EN 5012 / VDE 0470 Part 100
Flammability rating: VDE 0471, UL94, 650 °C / HB
Operating temperature range -25 to +40 °C
Wall mounting using through holes below lid fixing screws
Surface mounting using knockouts in bottom of base (sealing plugs provided)
Integrated polyurethane cover gasket
Halogen Free

Approvals

cULus.

Standards

Може да се интересувате от