Spelsberg TG Series Grey ABS Enclosure, IP66, IP67, Grey Lid, 124 x 55 x 122mm

Номер на артикул на RS: 772-0931Марка: Spelsberg№ по каталога на производителя: 10040501
brand-logo

Технически документи

Спецификации

Body Material

ABS

External Length

124 mm

External Height

55 mm

External Width

122 mm

External Dimensions

124 x 55 x 122mm

IP Rating

IP66, IP67

Colour

Grey

Lid Colour

Grey

Shielded

No

Series

TG

Number of Knockouts

0

Страна на произход

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Fibox Grey ABS Enclosure, IP66, IP67, 130 x 130 x 60mm
€ 19,67Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Spelsberg TG Series Grey ABS Enclosure, IP66, IP67, Grey Lid, 124 x 55 x 122mm

P.O.A.

Spelsberg TG Series Grey ABS Enclosure, IP66, IP67, Grey Lid, 124 x 55 x 122mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Fibox Grey ABS Enclosure, IP66, IP67, 130 x 130 x 60mm
€ 19,67Всеки (ex VAT)

Технически документи

Спецификации

Body Material

ABS

External Length

124 mm

External Height

55 mm

External Width

122 mm

External Dimensions

124 x 55 x 122mm

IP Rating

IP66, IP67

Colour

Grey

Lid Colour

Grey

Shielded

No

Series

TG

Number of Knockouts

0

Страна на произход

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Fibox Grey ABS Enclosure, IP66, IP67, 130 x 130 x 60mm
€ 19,67Всеки (ex VAT)