Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Spear & Jackson Lazy Tong Riveter

Номер на артикул на RS: 783-9962Марка: Spear & Jackson№ по каталога на производителя: 2750HD
brand-logo

Технически документи

Спецификации

Riveting Tool Type

Lazy Tong

Rivet Size Maximum

6.4mm

Rivet Size Minimum

3.0mm

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS PRO Lazy Tong Riveter

From RS PRO, this lazy tong rivet tool is an ideal solution for heavy-duty fastening applications. With a single stroke compression action, the lazy tong riveter can quick and easily insert rivets into the workpiece. The pop riveter works by simply placing the rivet in the gun, inserting into a pre-drilled hole, and then pushing in the handle until the rivet expands and the stem or pin of the rivet breaks away. It is a quick and efficient way of joining materials together securely.

The riveter has exchangeable nozzles for accommodating different rivet sizes.

Features and Benefits

• Ideal for hard to reach areas
• Intensive use due to low-effort design
• It does not result in hand fatigue as quickly as a standard riveter
• Requires only a single stroke to secure a rivet

Supplied with

• 4 x 10mm Rivet Nose pieces (2.4, 3.2, 4.0, 4.8 mm)
• 1 x Custom spanner


Applications

Also known as a rivet gun, this riveter drives a rivet into a suitable mounting in order to fasten two workpieces together. This particularly riveter is known as a lazy tong rivet gun, and they are typically used as a permanent way to join thin metal or plastic sheets. Hand riveters are an ideal tool for;

• Mechanics
• Engineers
• Maintenance technicians


What are the advantages of a lazy tong riveter over a plier style riveter?

As the lazy tong riveter relies on a single action to operate, it can reduce hand fatigue when compared to a plier style rivet gun. It is also more useful for riveting in hard to reach places. However, as the lazy tong riveters require more space to operate correctly, it is not as suitable for applications in more space-limiting environments.

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need.

When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 166,22

€ 166,22 Всеки (ex VAT)

Spear & Jackson Lazy Tong Riveter

€ 166,22

€ 166,22 Всеки (ex VAT)

Spear & Jackson Lazy Tong Riveter
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Riveting Tool Type

Lazy Tong

Rivet Size Maximum

6.4mm

Rivet Size Minimum

3.0mm

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS PRO Lazy Tong Riveter

From RS PRO, this lazy tong rivet tool is an ideal solution for heavy-duty fastening applications. With a single stroke compression action, the lazy tong riveter can quick and easily insert rivets into the workpiece. The pop riveter works by simply placing the rivet in the gun, inserting into a pre-drilled hole, and then pushing in the handle until the rivet expands and the stem or pin of the rivet breaks away. It is a quick and efficient way of joining materials together securely.

The riveter has exchangeable nozzles for accommodating different rivet sizes.

Features and Benefits

• Ideal for hard to reach areas
• Intensive use due to low-effort design
• It does not result in hand fatigue as quickly as a standard riveter
• Requires only a single stroke to secure a rivet

Supplied with

• 4 x 10mm Rivet Nose pieces (2.4, 3.2, 4.0, 4.8 mm)
• 1 x Custom spanner


Applications

Also known as a rivet gun, this riveter drives a rivet into a suitable mounting in order to fasten two workpieces together. This particularly riveter is known as a lazy tong rivet gun, and they are typically used as a permanent way to join thin metal or plastic sheets. Hand riveters are an ideal tool for;

• Mechanics
• Engineers
• Maintenance technicians


What are the advantages of a lazy tong riveter over a plier style riveter?

As the lazy tong riveter relies on a single action to operate, it can reduce hand fatigue when compared to a plier style rivet gun. It is also more useful for riveting in hard to reach places. However, as the lazy tong riveters require more space to operate correctly, it is not as suitable for applications in more space-limiting environments.

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need.

When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.

Може да се интересувате от